-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK8781
|
Newark | Power Supply, Ac-Dc, 12V, 5.83A Rohs Compliant: Yes |Cui VBM-70-12-H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$93.4600 | Buy Now |
DISTI #
102-VBM-70-12-H-ND
|
DigiKey | AC-DC, 70 W, 12 VDC, SINGLE OUTP Min Qty: 1 Lead time: 25 Weeks Container: Tray |
12 In Stock |
|
$69.5500 | Buy Now |
DISTI #
490-VBM-70-12-H
|
Mouser Electronics | Switching Power Supplies 12 Vdc, 5.83 A, 70 W RoHS: Compliant | 24 |
|
$69.5400 / $69.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Lead time: 22 Weeks | 0 |
|
$72.2600 | Buy Now |
|
Onlinecomponents.com | PC Mount AC-DC Power Supply - 70 W - 12 VDC - Single Output - Metal Case W/ Heat Sink RoHS: Compliant | 0 |
|
$76.3400 / $111.2800 | Buy Now |
DISTI #
61171240
|
Verical | 90 to 264 VAC AC/DC Power Supply RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2150 | Americas - 12 |
|
$71.5642 | Buy Now |
DISTI #
000000000006366616
|
Sager | Switching Power Supplies ac-dc, 70 W, 12 Vdc, single output, metal case w/ heat sink Min Qty: 1 | 0 |
|
$79.4900 / $92.7300 | Buy Now |
DISTI #
C1S158100268351
|
Chip1Stop | AC to DC Converter Modules | 12 |
|
$84.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VBM-70-12-H
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VBM-70-12-H
CUI Inc
AC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |