Part Details for VBC100ET-1.000MHZ by ECS International Inc
Overview of VBC100ET-1.000MHZ by ECS International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VBC100ET-1.000MHZ
VBC100ET-1.000MHZ CAD Models
VBC100ET-1.000MHZ Part Data Attributes
|
VBC100ET-1.000MHZ
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
VBC100ET-1.000MHZ
ECS International Inc
Oscillator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 4.5 V | |
Control Voltage-Min | 0.5 V | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 300 ppm | |
Frequency Stability | 100% | |
Linearity | 20% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 1 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS/TTL | |
Output Load | 10 TTL, 15 pF | |
Package Equivalence Code | DIP4/8,.3 | |
Physical Dimension | 13.2mm x 13.2mm x 6.4mm | |
Rise Time-Max | 5 ns | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 55/45 % |