Part Details for VB40M120C-E3/8W by Vishay Semiconductors
Overview of VB40M120C-E3/8W by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VB40M120C-E3/8W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VB40M120C-E3/8W-ND
|
DigiKey | DIODE ARR SCHOT 120V 20A TO263AB Min Qty: 8000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9251 | Buy Now |
Part Details for VB40M120C-E3/8W
VB40M120C-E3/8W CAD Models
VB40M120C-E3/8W Part Data Attributes
|
VB40M120C-E3/8W
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VB40M120C-E3/8W
Vishay Semiconductors
DIODE RECTIFIER DIODE, Rectifier Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | R-PSSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.89 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 120 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for VB40M120C-E3/8W
This table gives cross-reference parts and alternative options found for VB40M120C-E3/8W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VB40M120C-E3/8W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VB40120C-M3/8W | Rectifier Diode, | Vishay Intertechnologies | VB40M120C-E3/8W vs VB40120C-M3/8W |
VB40M120C-E3/4W | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 120V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3/2 | Vishay Intertechnologies | VB40M120C-E3/8W vs VB40M120C-E3/4W |
VB40M120C-E3/4W | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | VB40M120C-E3/8W vs VB40M120C-E3/4W |
VB40M120C-M3/I | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 120V V(RRM), Silicon, TO-263AB, | Vishay Intertechnologies | VB40M120C-E3/8W vs VB40M120C-M3/I |