Part Details for VB32M00421K by Kyocera AVX Components
Overview of VB32M00421K by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VB32M00421K
VB32M00421K CAD Models
VB32M00421K Part Data Attributes
|
VB32M00421K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VB32M00421K
Kyocera AVX Components
Varistor, 560V, 400J, Through Hole Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 420 V | |
Energy Absorbing Capacity-Max | 400 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE LEAD | |
Working Voltage | 560 V |
Alternate Parts for VB32M00421K
This table gives cross-reference parts and alternative options found for VB32M00421K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VB32M00421K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VB32M00461K-- | RESISTOR, VOLTAGE DEPENDENT, 615 V, 450 J, CHASSIS MOUNT | Kyocera AVX Components | VB32M00421K vs VB32M00461K-- |
VB32M02750K-- | RESISTOR, VOLTAGE DEPENDENT, 369 V, 260 J, CHASSIS MOUNT | Kyocera AVX Components | VB32M00421K vs VB32M02750K-- |
VB32M02750K | Varistor, 369V, 260J, Through Hole Mount | Kyocera AVX Components | VB32M00421K vs VB32M02750K |
VB32M00511K-- | RESISTOR, VOLTAGE DEPENDENT, 675 V, 500 J, CHASSIS MOUNT | Kyocera AVX Components | VB32M00421K vs VB32M00511K-- |