Part Details for VB32M00251K-- by Kyocera AVX Components
Overview of VB32M00251K-- by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VB32M00251K--
VB32M00251K-- CAD Models
VB32M00251K-- Part Data Attributes:
|
VB32M00251K--
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VB32M00251K--
Kyocera AVX Components
RESISTOR, VOLTAGE DEPENDENT, 330 V, 200 J, CHASSIS MOUNT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Circuit DC Voltage-Max | 330 V | |
Circuit RMS Voltage-Max | 250 V | |
Energy Absorbing Capacity-Max | 200 J | |
Manufacturer Series | VB32 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE WIRE |
Alternate Parts for VB32M00251K--
This table gives cross-reference parts and alternative options found for VB32M00251K--. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VB32M00251K--, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VB32M00251K | Varistor, 330V, 200J, Through Hole Mount | Kyocera AVX Components | VB32M00251K-- vs VB32M00251K |