-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 100V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W3170
|
Newark | Rectifier Diode, Single, 100 V, 20 A, To-263Ab, 3, 900 Mv Rohs Compliant: Yes |Vishay VB20100S-E3/8W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6955 |
|
$0.7870 / $1.3300 | Buy Now |
DISTI #
38AH3131
|
Newark | 20A,100V, single Trench Sky Rect. Rohs Compliant: Yes |Vishay VB20100S-E3/8W RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7850 / $0.9900 | Buy Now |
DISTI #
VB20100S-E3/8W
|
Avnet Americas | 20A,100V,SINGLE TRENCH SKY RECT. - Tape and Reel (Alt: VB20100S-E3/8W) RoHS: Compliant Min Qty: 8000 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5397 | Buy Now |
DISTI #
97W3170
|
Avnet Americas | 20A,100V,SINGLE TRENCH SKY RECT. - Bulk (Alt: 97W3170) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9410 / $1.3300 | Buy Now |
DISTI #
625-VB20100S-E3
|
Mouser Electronics | Schottky Diodes & Rectifiers 20 Amp 100 Volt Single TrenchMOS RoHS: Compliant | 5162 |
|
$0.5690 / $1.0200 | Buy Now |
|
Future Electronics | VB20100S Series 100 V 20 A High-Voltage Trench MOS Barrier Schottky Rectifier RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks Container: Reel | 13600Reel |
|
$0.5300 / $0.5700 | Buy Now |
|
Future Electronics | VB20100S Series 100 V 20 A High-Voltage Trench MOS Barrier Schottky Rectifier RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Cut Tape/Mini-Reel | 129Cut Tape/Mini-Reel |
|
$0.9350 / $1.2600 | Buy Now |
|
Future Electronics | VB20100S Series 100 V 20 A High-Voltage Trench MOS Barrier Schottky Rectifier RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 800 Container: Reel | 0Reel |
|
$0.5300 / $0.5700 | Buy Now |
|
Bristol Electronics | 9434 |
|
RFQ | ||
|
Bristol Electronics | 800 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VB20100S-E3/8W
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VB20100S-E3/8W
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 100V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | D2PAK | |
Package Description | ROHS COMPLIANT, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE , LOW POWER LOSS | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 105 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 500 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for VB20100S-E3/8W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VB20100S-E3/8W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VB20100S-M3/4W | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 100V V(RRM), Silicon, TO-263AB, | Vishay Intertechnologies | VB20100S-E3/8W vs VB20100S-M3/4W |