Part Details for VB1LUYG59M by SunLED Group
Overview of VB1LUYG59M by SunLED Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for VB1LUYG59M
VB1LUYG59M CAD Models
VB1LUYG59M Part Data Attributes:
|
VB1LUYG59M
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
VB1LUYG59M
SunLED Group
Dual Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | Yellow/Green | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | Diffused White | |
Luminous Intensity-Nom | 39/59 mcd | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Peak Wavelength | 590/565 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 30 deg |