-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Visible LED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R4601
|
Newark | Led, Purple, T-1 3/4 (5Mm), 80Mcd, 385Nm, Led Color:Purple, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Forward Current If:30Ma, Forward Voltage:3V, Wavelength Typ:385Nm, Luminous Intensity:80Mcd, Viewing Angle:30° Rohs Compliant: Yes |Vcc (Visual Communications Company) VAOL-5GUV8T4 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5460 / $0.6020 | Buy Now |
DISTI #
VAOL-5GUV8T4-ND
|
DigiKey | EMITTER UV 385NM 30MA RADIAL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
4085 In Stock |
|
$0.5644 / $1.7600 | Buy Now |
DISTI #
593-VAOL5GUV8T4
|
Mouser Electronics | Standard LEDs - Through Hole Ultraviolet (UV) 385nm 80mcd 30deg RoHS: Compliant | 1031 |
|
$0.5640 / $1.5500 | Buy Now |
DISTI #
70053684
|
RS | LED, 5mm (T-1 3/4) LED, Through Hole, Single Color, Clear Lens, Ultraviolet | VCC (Visual Communications Company) VAOL-5GUV8T4 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3000 / $1.5300 | RFQ |
|
Future Electronics | Ultra Violet Ø5 mm 30° 80 mcd Water Clear 3 V Through Hole UV LED Lamp T-1 3/4 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.5800 / $0.6100 | Buy Now |
|
Onlinecomponents.com | LED 5mm Ultraviolet (UV) RoHS: Compliant |
2023 In Stock |
|
$0.5500 / $1.0270 | Buy Now |
DISTI #
C1S801100038889
|
Chip1Stop | LED Uni-Color Purple 385nm 2-Pin RoHS: Compliant | 485 |
|
$0.5690 | Buy Now |
|
Master Electronics | LED 5mm Ultraviolet (UV) RoHS: Compliant |
2023 In Stock |
|
$0.5500 / $1.0270 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VAOL-5GUV8T4
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
VAOL-5GUV8T4
Visual Communications Company
Visible LED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.60.50 | |
Samacsys Manufacturer | Visual Communications Company | |
Additional Feature | IC COMPATIBLE | |
Color | PURPLE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3.6 V | |
Lens Type | WATER TRANSPARENT | |
Luminous Intensity-Nom | 80 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 385 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 30 deg |