Part Details for VACR1505VUB9108K00 by Vishay Intertechnologies
Overview of VACR1505VUB9108K00 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VACR1505VUB9108K00
VACR1505VUB9108K00 CAD Models
VACR1505VUB9108K00 Part Data Attributes
|
VACR1505VUB9108K00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VACR1505VUB9108K00
Vishay Intertechnologies
Fixed Resistor, Wire Wound, GREEN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | GREEN | |
Reach Compliance Code | unknown | |
Number of Terminals | 2 | |
Rated Temperature | 40 °C | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND |