There are no models available for this part yet.
Overview of VA9AL20B-AKC17-000 by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for VA9AL20B-AKC17-000 by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
432-VA9AL20B-AKC17-000-ND
|
DigiKey | SWITCH ROCKER DPST 15A 125V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.5570 | Buy Now | |
DISTI #
691-VA9AL20BAKC17
|
Mouser Electronics | Rocker Switches VA9AL20BAKC17000 RoHS: Compliant | 0 |
|
$17.1400 / $21.5300 | Order Now | |
DISTI #
71838648
|
RS | Rocker Switch, Sealed, Contura, V-Series | Carling Technologies VA9AL20B-AKC17-000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$15.9800 / $16.8300 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.2600 / $16.7400 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$8.2600 / $16.7400 | Buy Now |
CAD Models for VA9AL20B-AKC17-000 by Carling Technologies
Part Data Attributes for VA9AL20B-AKC17-000 by Carling Technologies
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Factory Lead Time
|
12 Weeks
|
Actuator Length
|
0.505 inch
|
Actuator Type
|
ROCKER
|
Additional Feature
|
DOUBLE POLE SWITCHES
|
Body Breadth
|
20.828 mm
|
Body Height
|
27.4066 mm
|
Contact Function
|
ON-OFF
|
Contact Resistance
|
0.01 mΩ
|
Dielectric Withstand Volts
|
1500VRMS V
|
Illumination
|
LAMP
|
Insulation Resistance
|
50000000 Ω
|
Insulator Material
|
POLYESTER
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Surface Mount
|
NO
|
Switch Action
|
MAINTAINED
|
Switch Function
|
DPST
|
Switch Type
|
ROCKER SWITCH
|
Terminal Length
|
0.4 inch
|
Termination Type
|
QUICK CONNECT
|
Alternate Parts for VA9AL20B-AKC17-000
This table gives cross-reference parts and alternative options found for VA9AL20B-AKC17-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VA9AL20B-AKC17-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
62115119-0-9-V | Rocker Switch, DPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | VA9AL20B-AKC17-000 vs 62115119-0-9-V |
62112119-0-E-N | Rocker Switch, DPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | VA9AL20B-AKC17-000 vs 62112119-0-E-N |
62115119-0-9-W | Rocker Switch, DPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | VA9AL20B-AKC17-000 vs 62115119-0-9-W |
62112119-0-9-W | Rocker Switch, DPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | VA9AL20B-AKC17-000 vs 62112119-0-9-W |
62112119-E-9-V | Rocker Switch, DPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | VA9AL20B-AKC17-000 vs 62112119-E-9-V |
62115119-0-E-N | Rocker Switch, DPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | VA9AL20B-AKC17-000 vs 62115119-0-E-N |
62112119-E-9-W | Rocker Switch, DPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | VA9AL20B-AKC17-000 vs 62112119-E-9-W |
62115119-0-0-N-XSG1 | Rocker Switch, DPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | VA9AL20B-AKC17-000 vs 62115119-0-0-N-XSG1 |
62115119-0-0-N | Rocker Switch, DPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | VA9AL20B-AKC17-000 vs 62115119-0-0-N |
62115119-E-0-N | Rocker Switch, DPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | VA9AL20B-AKC17-000 vs 62115119-E-0-N |