Part Details for VA140.1960.01 by TT Electronics Resistors
Overview of VA140.1960.01 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Part Details for VA140.1960.01
VA140.1960.01 CAD Models
VA140.1960.01 Part Data Attributes
|
VA140.1960.01
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
VA140.1960.01
TT Electronics Resistors
Fixed Resistor, Wire Wound, 0.5W, 0.196ohm, 300V, 0.01% +/-Tol, -90,90ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
Lead Diameter | 0.8 mm | |
Lead Length | 38.1 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 145 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 6.3 mm | |
Package Length | 19 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.5 W | |
Reference Standard | MIL-R-93 | |
Resistance | 0.196 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | VA(AXIAL) | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Tolerance | 0.01% | |
Working Voltage | 300 V |
Alternate Parts for VA140.1960.01
This table gives cross-reference parts and alternative options found for VA140.1960.01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VA140.1960.01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HR14R1960B+/-90PPM | Fixed Resistor, Wire Wound, 0.5W, 0.196ohm, 300V, 0.01% +/-Tol, -90,90ppm/Cel | TT Electronics Resistors | VA140.1960.01 vs HR14R1960B+/-90PPM |
70200.1960.01 | Fixed Resistor, Wire Wound, 0.5W, 0.196ohm, 300V, 0.01% +/-Tol, -90,90ppm/Cel, | TT Electronics Resistors | VA140.1960.01 vs 70200.1960.01 |
HR140.1960.01 | Fixed Resistor, Wire Wound, 0.5W, 0.196ohm, 300V, 0.01% +/-Tol, -90,90ppm/Cel, | TT Electronics Resistors | VA140.1960.01 vs HR140.1960.01 |