Part Details for VA10681000.25LF by TT Electronics Resistors
Overview of VA10681000.25LF by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54102-G05-25LF | Amphenol Communications Solutions | 54102-G05-25LF-B/S 0.100\\ HDR TH DR30AU | |
R5F64525LFD | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion), , / | |
843004AG-125LFT | Renesas Electronics Corporation | FemtoClock® Crystal-to-3.3V LVPECL Frequency Synthesizer |
Part Details for VA10681000.25LF
VA10681000.25LF CAD Models
VA10681000.25LF Part Data Attributes
|
VA10681000.25LF
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
VA10681000.25LF
TT Electronics Resistors
Fixed Resistor, Wire Wound, 0.25W, 68100ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
Lead Diameter | 0.8 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 145 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 6.3 mm | |
Package Length | 8.7 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | MIL-R-93 | |
Resistance | 68100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for VA10681000.25LF
This table gives cross-reference parts and alternative options found for VA10681000.25LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VA10681000.25LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7009681000.25 | Fixed Resistor, Wire Wound, 0.25W, 68100ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, | TT Electronics Resistors | VA10681000.25LF vs 7009681000.25 |
VA10681000.25 | Fixed Resistor, Wire Wound, 0.25W, 68100ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, | TT Electronics Resistors | VA10681000.25LF vs VA10681000.25 |
HR10681000.25LF | Fixed Resistor, Wire Wound, 0.25W, 68100ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, | TT Electronics Resistors | VA10681000.25LF vs HR10681000.25LF |
7009681000.25LF | Fixed Resistor, Wire Wound, 0.25W, 68100ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, | TT Electronics Resistors | VA10681000.25LF vs 7009681000.25LF |