Part Details for VA100.1890.1 by TT Electronics Resistors
Overview of VA100.1890.1 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1890GR(0)-9JG-E1-A | Renesas Electronics Corporation | Nch/Pch Dual Power Mosfet 30V 6.0A 27Mohm Tssop8 | |
7MPV6189-000 | Renesas Electronics Corporation | SRAM MODULE |
Part Details for VA100.1890.1
VA100.1890.1 CAD Models
VA100.1890.1 Part Data Attributes
|
VA100.1890.1
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
VA100.1890.1
TT Electronics Resistors
Fixed Resistor, Wire Wound, 0.25W, 0.189ohm, 200V, 0.1% +/-Tol, -90,90ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
Lead Diameter | 0.8 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 145 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 6.3 mm | |
Package Length | 8.7 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | MIL-R-93 | |
Resistance | 0.189 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for VA100.1890.1
This table gives cross-reference parts and alternative options found for VA100.1890.1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VA100.1890.1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HR100.1890.05LF | Fixed Resistor, Wire Wound, 0.25W, 0.189ohm, 200V, 0.05% +/-Tol, -90,90ppm/Cel, | TT Electronics Resistors | VA100.1890.1 vs HR100.1890.05LF |
VA100.1890.05LF | Fixed Resistor, Wire Wound, 0.25W, 0.189ohm, 200V, 0.05% +/-Tol, -90,90ppm/Cel, | TT Electronics Resistors | VA100.1890.1 vs VA100.1890.05LF |
70090.1890.05LF | Fixed Resistor, Wire Wound, 0.25W, 0.189ohm, 200V, 0.05% +/-Tol, -90,90ppm/Cel, | TT Electronics Resistors | VA100.1890.1 vs 70090.1890.05LF |
HR100.1890.1 | Fixed Resistor, Wire Wound, 0.25W, 0.189ohm, 200V, 0.1% +/-Tol, -90,90ppm/Cel, | TT Electronics Resistors | VA100.1890.1 vs HR100.1890.1 |