Datasheets
VA100.1520.05LF by: TT Electronics Resistors

Fixed Resistor, Wire Wound, 0.25W, 0.152ohm, 200V, 0.05% +/-Tol, -90,90ppm/Cel,

Part Details for VA100.1520.05LF by TT Electronics Resistors

Overview of VA100.1520.05LF by TT Electronics Resistors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
74ACT11520DW-G Rochester Electronics LLC 74ACT11520 - Identity Comparator
10136152-005LF Amphenol Communications Solutions HPCE VT Receptacle 4HP2LP12S
10118615-205005LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded vertical header ,Through Hole ,Single row , 5 Positions ,2.54mm (0.100in) Pitch.

Part Details for VA100.1520.05LF

VA100.1520.05LF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

VA100.1520.05LF Part Data Attributes

VA100.1520.05LF TT Electronics Resistors
Buy Now Datasheet
Compare Parts:
VA100.1520.05LF TT Electronics Resistors Fixed Resistor, Wire Wound, 0.25W, 0.152ohm, 200V, 0.05% +/-Tol, -90,90ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TT ELECTRONICS PLC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
Construction Tubular
Lead Diameter 0.8 mm
Lead Length 38.1 mm
Number of Terminals 2
Operating Temperature-Max 145 °C
Operating Temperature-Min -65 °C
Package Diameter 6.3 mm
Package Length 8.7 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Rated Power Dissipation (P) 0.25 W
Reference Standard MIL-R-93
Resistance 0.152 Ω
Resistor Type FIXED RESISTOR
Series VA(AXIAL)
Technology WIRE WOUND
Temperature Coefficient 90 ppm/°C
Tolerance 0.05%
Working Voltage 200 V

Alternate Parts for VA100.1520.05LF

This table gives cross-reference parts and alternative options found for VA100.1520.05LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VA100.1520.05LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
70090.1520.05LF Fixed Resistor, Wire Wound, 0.25W, 0.152ohm, 200V, 0.05% +/-Tol, -90,90ppm/Cel, TT Electronics Resistors VA100.1520.05LF vs 70090.1520.05LF
HR100.1520.05 Fixed Resistor, Wire Wound, 0.25W, 0.152ohm, 200V, 0.05% +/-Tol, -90,90ppm/Cel, TT Electronics Resistors VA100.1520.05LF vs HR100.1520.05

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VA100.1520.05LF by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VA100.1520.05LF by TT Electronics Resistors

  • Please alert me when VA100.1520.05LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VA100.1520.05LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VA100.1520.05LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VA100.1520.05LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VA100.1520.05LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VA100.1520.05LF by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: