Part Details for VA-B2012-140L by World Products Inc
Overview of VA-B2012-140L by World Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP4-0140LB | Coilcraft Inc | General Purpose Inductor, 11.3uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP4-0140LD | Coilcraft Inc | General Purpose Inductor, 11.3uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP4-0140L | Coilcraft Inc | Hexa-Path configurable magnetics, high current, SMT, RoHS |
Part Details for VA-B2012-140L
VA-B2012-140L CAD Models
VA-B2012-140L Part Data Attributes
|
VA-B2012-140L
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
VA-B2012-140L
World Products Inc
RESISTOR, VOLTAGE DEPENDENT, 14V, 0.3J, SURFACE MOUNT, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 10 V | |
Energy Absorbing Capacity-Max | 0.3 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 14 V |
Alternate Parts for VA-B2012-140L
This table gives cross-reference parts and alternative options found for VA-B2012-140L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VA-B2012-140L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VA-A2012-140LJL | RESISTOR, VOLTAGE DEPENDENT, 14V, 0.3J, SURFACE MOUNT, CHIP | World Products Inc | VA-B2012-140L vs VA-A2012-140LJL |
V2F114C300Y1FR | Varistor, 14V, 0.3J, Surface Mount | Kyocera AVX Components | VA-B2012-140L vs V2F114C300Y1FR |
FPV201209E140SLT | Varistor, 14V, 0.3J, Surface Mount, CHIP, 0805 | Fenghua (HK) Electronics Ltd | VA-B2012-140L vs FPV201209E140SLT |
WPMLVN0805-140LB | RESISTOR, VOLTAGE DEPENDENT, 14 V, 0.3 J, SURFACE MOUNT, CHIP, 0805 | World Products Inc | VA-B2012-140L vs WPMLVN0805-140LB |
FPV201212E140SLB | Varistor, 14V, 0.3J, Surface Mount, CHIP, 0805 | Fenghua (HK) Electronics Ltd | VA-B2012-140L vs FPV201212E140SLB |
VA-B2012-140LJT | RESISTOR, VOLTAGE DEPENDENT, 14V, 0.3J, SURFACE MOUNT, CHIP | World Products Inc | VA-B2012-140L vs VA-B2012-140LJT |
VZ1206M140AGT | Varistor, 14V, 0.3J, Surface Mount, ROHS COMPLIANT | Walsin Technology Corporation | VA-B2012-140L vs VZ1206M140AGT |
FPV201209E140PLT | Varistor, 14V, 0.3J, Surface Mount, CHIP, 0805 | Fenghua (HK) Electronics Ltd | VA-B2012-140L vs FPV201209E140PLT |
CTCCV2012N-140T-152 | RESISTOR, VOLTAGE DEPENDENT, 14V, 0.3J, SURFACE MOUNT, CHIP, 2012, ROHS COMPLIANT | Central Technologies | VA-B2012-140L vs CTCCV2012N-140T-152 |
VSN2012C14NR | Varistor, 14V, 0.3J, Surface Mount, CHIP | Samwha Electronics | VA-B2012-140L vs VSN2012C14NR |