Part Details for VA-A1608-5R5JT by World Products Inc
Overview of VA-A1608-5R5JT by World Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SA1608-T2-A | Renesas Electronics Corporation | Small Signal Bipolar Transistors, SSP, / | |
2SA1608-A | Renesas Electronics Corporation | Small Signal Bipolar Transistors, SSP, / | |
2SA1608(0)-T1-AT | Renesas Electronics Corporation | Small Signal Bipolar Transistors |
Part Details for VA-A1608-5R5JT
VA-A1608-5R5JT CAD Models
VA-A1608-5R5JT Part Data Attributes
|
VA-A1608-5R5JT
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
VA-A1608-5R5JT
World Products Inc
RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.1J, SURFACE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 4 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 5.5 V |
Alternate Parts for VA-A1608-5R5JT
This table gives cross-reference parts and alternative options found for VA-A1608-5R5JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VA-A1608-5R5JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VA-A1608-5R5JT | RESISTOR, VOLTAGE DEPENDENT | Ceratech Corporation | VA-A1608-5R5JT vs VA-A1608-5R5JT |