Part Details for V920 by Aeroflex Inc
Overview of V920 by Aeroflex Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Part Details for V920
V920 CAD Models
V920 Part Data Attributes
|
V920
Aeroflex Inc
Buy Now
Datasheet
|
Compare Parts:
V920
Aeroflex Inc
20pF, 22V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, DO-7, GLASS PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KNOX SEMICONDUCTORS INC | |
Part Package Code | DO-7 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | ULTRA-LOW LEAKAGE | |
Breakdown Voltage-Min | 22 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Cap Tolerance | 20% | |
Diode Capacitance-Nom | 20 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JEDEC-95 Code | DO-7 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 22 V | |
Reverse Current-Max | 5e-9 µA | |
Reverse Test Voltage | 20 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for V920
This table gives cross-reference parts and alternative options found for V920. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V920, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV1632 | 20pF, 20V, SILICON, VARIABLE CAPACITANCE DIODE, DO-204AA, CASE 51, DO-7, 2 PIN | Motorola Mobility LLC | V920 vs MV1632 |
KV632 | Variable Capacitance Diode, 20pF C(T), 20V, Silicon, Abrupt, DO-7 | Microsemi Corporation | V920 vs KV632 |
MV1632 | Variable Capacitance Diode, 20pF C(T), 20V, Silicon, Abrupt, DO-7, GLASS PACKAGE-2 | Cobham PLC | V920 vs MV1632 |
MV1632 | Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 20pF C(T), 20V, Silicon, Abrupt, DO-7 | Spectrum Control | V920 vs MV1632 |
MV1632 | Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 20pF C(T), 20V, Silicon, Abrupt | Msi Electronics Inc | V920 vs MV1632 |
V920 | Variable Capacitance Diode, 20pF C(T), 22V, Silicon, Abrupt, DO-7, GLASS PACKAGE-2 | MACOM | V920 vs V920 |
MV1632 | Variable Capacitance Diode, 20pF C(T), 20V, Silicon, DO-204AA, CASE 51, DO-7, 2 PIN | Motorola Semiconductor Products | V920 vs MV1632 |
MV1632 | Variable Capacitance Diode, 20pF C(T), 20V, Silicon, Abrupt, DO-7, GLASS PACKAGE-2 | MACOM | V920 vs MV1632 |