Part Details for V916932B24QAFW-F5 by ProMOS Technologies Inc
Overview of V916932B24QAFW-F5 by ProMOS Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for V916932B24QAFW-F5
V916932B24QAFW-F5 CAD Models
V916932B24QAFW-F5 Part Data Attributes:
|
V916932B24QAFW-F5
ProMOS Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
V916932B24QAFW-F5
ProMOS Technologies Inc
DDR DRAM Module, 32MX64, 0.45ns, CMOS, ROHS COMPLIANT, SODIMM-200
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROMOS TECHNOLOGIES INC | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT, SODIMM-200 | |
Pin Count | 200 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.45 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-XDMA-N200 | |
JESD-609 Code | e4 | |
Memory Density | 2147483648 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 200 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Organization | 32MX64 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for V916932B24QAFW-F5
This table gives cross-reference parts and alternative options found for V916932B24QAFW-F5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V916932B24QAFW-F5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WED3EG6433S262D3 | DDR DRAM Module, 32MX64, CMOS, DIMM-184 | Microsemi Corporation | V916932B24QAFW-F5 vs WED3EG6433S262D3 |
M470T3354BG0-CCC | DDR DRAM Module, 32MX64, 0.6ns, CMOS, SODIMM-200 | Samsung Semiconductor | V916932B24QAFW-F5 vs M470T3354BG0-CCC |
M470T3354CZ0-CE7 | DDR DRAM Module, 32MX64, 0.4ns, CMOS, ROHS COMPLIANT, SODIMM-200 | Samsung Semiconductor | V916932B24QAFW-F5 vs M470T3354CZ0-CE7 |
HYMD232646C8J-D4 | DDR DRAM Module, 32MX64, 0.7ns, CMOS, DIMM-184 | SK Hynix Inc | V916932B24QAFW-F5 vs HYMD232646C8J-D4 |
M470L3223BT0-LA0 | DDR DRAM Module, 32MX64, 0.8ns, CMOS, SODIMM-200 | Samsung Semiconductor | V916932B24QAFW-F5 vs M470L3223BT0-LA0 |
M470L3324BT0-LA2 | DDR DRAM Module, 32MX64, 0.75ns, CMOS, SODIMM-200 | Samsung Semiconductor | V916932B24QAFW-F5 vs M470L3324BT0-LA2 |
M368L3223DTM-CB3 | DDR DRAM Module, 32MX64, 0.7ns, CMOS, DIMM-184 | Samsung Semiconductor | V916932B24QAFW-F5 vs M368L3223DTM-CB3 |
HYMD5326466-L | DDR DRAM Module, 32MX64, 0.8ns, CMOS, 5.250 X 1.250 X 0.150 INCH, DIMM-184 | SK Hynix Inc | V916932B24QAFW-F5 vs HYMD5326466-L |
HYMD132645BL8J-J | DDR DRAM Module, 32MX64, 0.7ns, CMOS, DIMM-184 | SK Hynix Inc | V916932B24QAFW-F5 vs HYMD132645BL8J-J |
HYMD232M646CLF6-J | DDR DRAM Module, 32MX64, 0.7ns, CMOS, SODIMM-200 | SK Hynix Inc | V916932B24QAFW-F5 vs HYMD232M646CLF6-J |