Part Details for V8PM12HM3_A/H by Vishay Intertechnologies
Overview of V8PM12HM3_A/H by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for V8PM12HM3_A/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y3593
|
Newark | 8A, 120V, Smpc, Trench Sky Rect. |Vishay V8PM12HM3_A/H RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2410 / $0.3140 | Buy Now |
DISTI #
V8PM12HM3_A/H
|
Avnet Americas | Diode Schottky Barrier Rectifier 120V 8A 3-Pin TO-277A Plastic T/R - Bulk (Alt: V8PM12HM3_A/H) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2158 | Buy Now |
DISTI #
78-V8PM12HM3_A/H
|
Mouser Electronics | Schottky Diodes & Rectifiers 8A, 120V, SMPC, TRENCH SKY RECT. RoHS: Compliant | 0 |
|
$0.2270 / $0.7700 | Order Now |
|
Bristol Electronics | 2794 |
|
RFQ | ||
|
Quest Components | 2235 |
|
$0.3190 / $0.9115 | Buy Now | |
DISTI #
V8PM12HM3_A/H
|
Avnet Asia | Diode Schottky Barrier Rectifier 120V 8A 3-Pin TO-277A Plastic T/R (Alt: V8PM12HM3_A/H) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
V8PM12HM3_A/H
|
EBV Elektronik | (Alt: V8PM12HM3_A/H) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 9 Weeks, 0 Days | EBV - 4500 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 3000 |
|
$0.4418 / $0.4774 | Buy Now |
Part Details for V8PM12HM3_A/H
V8PM12HM3_A/H CAD Models
V8PM12HM3_A/H Part Data Attributes
|
V8PM12HM3_A/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
V8PM12HM3_A/H
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.6A, 120V V(RRM), Silicon, TO-277A, SMPC, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMPC, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.84 V | |
JEDEC-95 Code | TO-277A | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 140 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 120 V | |
Reverse Current-Max | 300 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for V8PM12HM3_A/H
This table gives cross-reference parts and alternative options found for V8PM12HM3_A/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V8PM12HM3_A/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V8PM12-M3/86A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.6A, 120V V(RRM), Silicon, TO-277A, SMPC, 3 PIN | Vishay Intertechnologies | V8PM12HM3_A/H vs V8PM12-M3/86A |
V8PM12-M3/87A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.6A, 120V V(RRM), Silicon, TO-277A, SMPC, 3 PIN | Vishay Intertechnologies | V8PM12HM3_A/H vs V8PM12-M3/87A |
V8PM12-M3/86A | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | V8PM12HM3_A/H vs V8PM12-M3/86A |
V8PM12HM3_A/I | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.6A, 120V V(RRM), Silicon, TO-277A, SMPC, 3 PIN | Vishay Intertechnologies | V8PM12HM3_A/H vs V8PM12HM3_A/I |