V8PAL45-M3/I
Description: Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 45V V(RRM), Silicon, DO-221BC,

Overview of V8PAL45-M3/I by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for V8PAL45-M3/I by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 62X5415
Newark Schottky Diode, 45V, 8A, Do-221Bc, Repetitive Peak Reverse Voltage:45V, Average Forward Current:8A, Diode Configuration:Single, Diode Case Style:Do-221Bc, No. Of Pins:2Pins, Forward Voltage Max:570Mv, Forward Surge Current:120A Rohs Compliant: Yes |Vishay V8PAL45-M3/I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 1267
  • 1 $0.1040
  • 10 $0.1040
  • 25 $0.1040
  • 50 $0.1040
  • 100 $0.1040
$0.1040 Buy Now
DISTI # 43X2641
Newark Rectifier Diode, Single, 45 V, 8 A, 570 Mv, 120 A, 150 C |Vishay V8PAL45-M3/I RoHS: Not Compliant Min Qty: 14000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.3550
  • 20,000 $0.3300
  • 30,000 $0.3080
  • 50,000 $0.2940
$0.2940 / $0.3550 Buy Now
DISTI # 62X5415
Avnet Americas 8A,45V,TRENCH SKY RECT. - Product that comes on tape, but is not reeled (Alt: 62X5415) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack 1267 Partner Stock
  • 1 $0.8940
  • 10 $0.7850
  • 25 $0.7100
  • 50 $0.6360
  • 100 $0.5610
$0.5610 / $0.8940 Buy Now
DISTI # V8PAL45-M3/I
Avnet Americas 8A,45V,TRENCH SKY RECT. - Tape and Reel (Alt: V8PAL45-M3/I) RoHS: Compliant Min Qty: 14000 Package Multiple: 14000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 14,000 $0.2668
$0.2668 Buy Now
DISTI # 78-V8PAL45-M3/I
Mouser Electronics Schottky Diodes & Rectifiers 8A 45V Schottky TrenchMOS RoHS: Compliant 23642
  • 1 $0.8400
  • 10 $0.6890
  • 100 $0.5070
  • 500 $0.4240
  • 1,000 $0.3210
  • 5,000 $0.3040
  • 14,000 $0.2780
$0.2780 / $0.8400 Buy Now
DISTI # 50977924
Verical Diode Schottky 45V 8A 2-Pin SMPA T/R Min Qty: 481 Package Multiple: 1 Americas - 1267
  • 481 $0.1630
  • 500 $0.1571
  • 1,000 $0.1520
$0.1520 / $0.1630 Buy Now
DISTI # V8PAL45-M3/I
TTI Schottky Diodes & Rectifiers 8A 45V Schottky TrenchMOS RoHS: Compliant pbFree: Pb-Free Min Qty: 14000 Package Multiple: 14000 Container: Reel Americas - 0
  • 14,000 $0.2790
$0.2790 Buy Now
DISTI # V8PAL45-M3/I
Avnet Asia 8A,45V,TRENCH SKY RECT. (Alt: V8PAL45-M3/I) RoHS: Compliant Min Qty: 14000 Package Multiple: 14000 Lead time: 10 Weeks, 0 Days 0
  • 14,000 $0.3158
  • 28,000 $0.1871
$0.1871 / $0.3158 Buy Now
CHIPMALL.COM LIMITED Package/EnclosureDO-221BC Forward current If4A Voltage Rating45V Operating temperature-40~150 Forward voltage Vf570mV 8238
  • 30 $0.2934
  • 200 $0.2344
  • 1,000 $0.2142
  • 3,500 $0.2019
  • 7,000 $0.1925
$0.1925 / $0.2934 Buy Now
DISTI # V8PAL45-M3/I
EBV Elektronik Diode Schottky 45V 8A 2-Pin DO-221BC Plastic T/R (Alt: V8PAL45-M3/I) RoHS: Compliant Min Qty: 14000 Package Multiple: 14000 Lead time: 9 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for V8PAL45-M3/I by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for V8PAL45-M3/I by Vishay Intertechnologies

V8PAL45-M3/I
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
16 Weeks, 3 Days
Samacsys Manufacturer
Vishay
Additional Feature
FREE WHEELING DIODE, LOW POWER LOSS
Application
EFFICIENCY
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.57 V
JEDEC-95 Code
DO-221BC
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
120 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Output Current-Max
4 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
45 V
Reverse Current-Max
1850 µA
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
MATTE TIN
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. V8PAL45-M3/I
    Vishay Intertechnologies
    Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 45V V(RRM), Silicon, DO-221BC,
    VS

Alternate Parts for V8PAL45-M3/I

This table gives cross-reference parts and alternative options found for V8PAL45-M3/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V8PAL45-M3/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
V8PAL45HM3_A/I Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 45V V(RRM), Silicon, DO-221BC, Vishay Intertechnologies V8PAL45-M3/I vs V8PAL45HM3_A/I
Part Number Description Manufacturer Compare
V8PAL45HM3_A/I Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 45V V(RRM), Silicon, DO-221BC, Vishay Intertechnologies V8PAL45-M3/I vs V8PAL45HM3_A/I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V8PAL45-M3/I by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V8PAL45-M3/I by Vishay Intertechnologies

  • Please alert me when V8PAL45-M3/I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V8PAL45-M3/I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V8PAL45-M3/I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V8PAL45-M3/I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V8PAL45-M3/I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V8PAL45-M3/I by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: