Part Details for V8818N by ASSMANN WSW components GmbH
Overview of V8818N by ASSMANN WSW components GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V8818N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE10830-ND
|
DigiKey | HEATSINK ALUM ANOD Min Qty: 1 Lead time: 20 Weeks Container: Tray |
4701 In Stock |
|
$0.7466 / $1.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1575 Package Multiple: 105 Lead time: 20 Weeks | 0 |
|
$0.9660 | Buy Now |
|
Onlinecomponents.com | Extruded heatsink with solderpins - 10,1K/W - 20x21,44x19mm - black anodized - TO-220, SOT-32 RoHS: Compliant | 0 |
|
$0.7440 / $1.0840 | Buy Now |