V82ZA12
Description: Varistor, 68V, 15J, Through Hole Mount, RADIAL LEADED

Overview of V82ZA12 by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

Price & Stock for V82ZA12 by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
Quest Components Metal Oxide Varistor,50V, 4.5KA, Radial Lead 23
  • 1 $0.6180
  • 9 $0.5150
$0.5150 / $0.6180 Buy Now

CAD Models for V82ZA12 by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V82ZA12 by Littelfuse Inc

V82ZA12
Littelfuse Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LITTELFUSE INC
Package Description
RADIAL LEADED
Reach Compliance Code
unknown
Samacsys Manufacturer
LITTELFUSE
Circuit RMS Voltage-Max
50 V
Energy Absorbing Capacity-Max
15 J
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
DISK PACKAGE
Package Style
Radial
Packing Method
BULK
Rated Power Dissipation (P)
0.6 W
Rated Temperature
85 °C
Resistor Type
VARISTOR
Surface Mount
NO
Technology
METAL OXIDE FILM
Terminal Finish
TIN
Terminal Placement
RADIAL
Terminal Shape
WIRE
Working Voltage
68 V
Want to compare parts?
  1. V82ZA12
    Littelfuse Inc
    Varistor, 68V, 15J, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for V82ZA12

This table gives cross-reference parts and alternative options found for V82ZA12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V82ZA12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
V82ZU12 RESISTOR, VOLTAGE DEPENDENT, 68V, 15J, THROUGH HOLE MOUNT, RADIAL LEADED Littelfuse Inc V82ZA12 vs V82ZU12
V82ZT12 Varistor, 68V, 15J, Through Hole Mount, RADIAL LEADED Littelfuse Inc V82ZA12 vs V82ZT12
V82ZS12 METAL-OXIDE VARISTOR (MOV),50V V(RMS),4.5KA I(TM),RADIAL Intersil Corporation V82ZA12 vs V82ZS12
V82ZU12P Varistor, 68V, 15J, Through Hole Mount Littelfuse Inc V82ZA12 vs V82ZU12P
V82ZS12 RESISTOR, VOLTAGE DEPENDENT, 68V, 15J, THROUGH HOLE MOUNT, RADIAL LEADED Littelfuse Inc V82ZA12 vs V82ZS12
V82ZA12 METAL-OXIDE VARISTOR (MOV),50V V(RMS),4.5KA I(TM),RADIAL Intersil Corporation V82ZA12 vs V82ZA12
Part Number Description Manufacturer Compare
V82ZT12 Varistor, 68V, 15J, Through Hole Mount, RADIAL LEADED Littelfuse Inc V82ZA12 vs V82ZT12
V82ZS12 METAL-OXIDE VARISTOR (MOV),50V V(RMS),4.5KA I(TM),RADIAL Intersil Corporation V82ZA12 vs V82ZS12
MOV14500CQA RESISTOR, VOLTAGE DEPENDENT, 66 V, 15 J, THROUGH HOLE MOUNT Eaton Bussmann V82ZA12 vs MOV14500CQA
V82ZA12 METAL-OXIDE VARISTOR (MOV),50V V(RMS),4.5KA I(TM),RADIAL Intersil Corporation V82ZA12 vs V82ZA12
Z15L820 Varistor, 65V, 14.5J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Dean Technology V82ZA12 vs Z15L820
SIOV-S14K50 Varistor, 65V, 15J, Through Hole Mount, RADIAL LEADED TDK Corporation V82ZA12 vs SIOV-S14K50
MOV14500CQA Varistor, 66V, 15J, Through Hole Mount, Cooper Industries V82ZA12 vs MOV14500CQA
232259555006 RESISTOR, VOLTAGE DEPENDENT, 65V, 21J, THROUGH HOLE MOUNT YAGEO Corporation V82ZA12 vs 232259555006
VZ14D820KBS Varistor, 66V, 22J, Chassis Mount, RADIAL LEADED World Products Inc V82ZA12 vs VZ14D820KBS
B72214-S500-K101 Varistor, 65V, 15J, Through Hole Mount, RADIAL LEADED TDK Corporation V82ZA12 vs B72214-S500-K101

Related Parts for V82ZA12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V82ZA12 by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V82ZA12 by Littelfuse Inc

Select Manufacturer
Which Manufacturer of V82ZA12 would you like to use for your alert(s)?
  • Please alert me when V82ZA12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V82ZA12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V82ZA12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V82ZA12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V82ZA12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V82ZA12 by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: