Part Details for V81501520000G by Amphenol Corporation
Overview of V81501520000G by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for V81501520000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V81501520000G
|
Avnet Americas | V815015200J0G-762 TB PLU PLU WF/SCREW - Bulk (Alt: V81501520000G) RoHS: Compliant Min Qty: 2010 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6011 | Buy Now |
DISTI #
649-V815015200J0G
|
Mouser Electronics | Pluggable Terminal Blocks TB PLU PLU WF/SCREW | 0 |
|
$2.8800 | Order Now |
DISTI #
V81501520000G
|
Avnet Abacus | (Alt: V81501520000G) RoHS: Compliant Min Qty: 2010 Package Multiple: 2010 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for V81501520000G
V81501520000G CAD Models
V81501520000G Part Data Attributes
|
V81501520000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
V81501520000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SCREW CLAMP | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 15 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |