Part Details for V7PB-15C18LG by Bel Fuse
Overview of V7PB-15C18LG by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V7PB-15C18LG
V7PB-15C18LG CAD Models
V7PB-15C18LG Part Data Attributes
|
V7PB-15C18LG
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
V7PB-15C18LG
Bel Fuse
DC-DC Regulated Power Supply Module, 1 Output, 27W, Hybrid, SIP-11
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Part Package Code | SFM | |
Package Description | SIP-11 | |
Pin Count | 11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-XSMA-P11 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.98 V | |
Output Voltage-Min | 1.62 V | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 27 W | |
Trim/Adjustable Output | YES |
Alternate Parts for V7PB-15C18LG
This table gives cross-reference parts and alternative options found for V7PB-15C18LG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V7PB-15C18LG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VRPB-15C18L | DC-DC Regulated Power Supply Module, 1 Output, 27W, Hybrid, ROHS COMPLIANT, SIP-11 | Bel Fuse | V7PB-15C18LG vs VRPB-15C18L |
VRPB-15C18LG | DC-DC Regulated Power Supply Module, 1 Output, 27W, Hybrid, ROHS COMPLIANT, SIP-11 | Bel Fuse | V7PB-15C18LG vs VRPB-15C18LG |