Part Details for V72B48E250BL by Vicor Corporation
Overview of V72B48E250BL by Vicor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for V72B48E250BL
V72B48E250BL CAD Models
V72B48E250BL Part Data Attributes
|
V72B48E250BL
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
V72B48E250BL
Vicor Corporation
DC-DC Regulated Power Supply Module, 1 Output, 250W, Hybrid, PACKAGE-9
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Part Package Code | MODULE | |
Package Description | MODULE-9 | |
Pin Count | 9 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | VICOR | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 110 V | |
Input Voltage-Min | 43 V | |
Input Voltage-Nom | 72 V | |
JESD-30 Code | R-XDMA-P9 | |
JESD-609 Code | e0 | |
Length | 57.91 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -10 °C | |
Output Voltage-Max | 52.8 V | |
Output Voltage-Min | 4.8 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DFM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 250 W | |
Trim/Adjustable Output | YES | |
Width | 55.88 mm |
Alternate Parts for V72B48E250BL
This table gives cross-reference parts and alternative options found for V72B48E250BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V72B48E250BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V72B48E250BN | DC-DC Regulated Power Supply Module, 1 Output, 250W, Hybrid, PACKAGE-9 | Vicor Corporation | V72B48E250BL vs V72B48E250BN |