There are no models available for this part yet.
Overview of V68ZA20PX10 by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for V68ZA20PX10 by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91T0945
|
Newark | Radial Varistor 20Mm Rohs/Lead Free/ Bulk |Littelfuse V68ZA20PX10 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3770 / $0.4100 | Buy Now | |
DISTI #
V68ZA20PX10-ND
|
DigiKey | VARISTOR 68V 2KA DISC 20MM Min Qty: 1500 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4051 | Buy Now | |
DISTI #
576-V68ZA20PX10
|
Mouser Electronics | Varistors 20MM Radial RoHS: Compliant | 0 |
|
$0.4050 / $0.8100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.3480 | Buy Now | ||
Bristol Electronics | 1000 |
|
RFQ | ||||
DISTI #
V68ZA20PX10
|
TTI | Varistors 20MM Radial RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk |
Americas - 1500 In Stock |
|
$0.4460 | Buy Now | |
Ozdisan Elektronik | VARISTOR DISC 20MM 68V 2KA 40VAC 56VDC THT | 0 |
|
$0.4973 / $0.5719 | RFQ |
CAD Models for V68ZA20PX10 by Littelfuse Inc
Part Data Attributes for V68ZA20PX10 by Littelfuse Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Samacsys Manufacturer
|
LITTELFUSE
|
Circuit RMS Voltage-Max
|
40 V
|
Energy Absorbing Capacity-Max
|
33 J
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
DISK PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
85 °C
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL OXIDE FILM
|
Terminal Finish
|
TIN
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Working Voltage
|
56 V
|
Alternate Parts for V68ZA20PX10
This table gives cross-reference parts and alternative options found for V68ZA20PX10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V68ZA20PX10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V68ZS20 | RESISTOR, VOLTAGE DEPENDENT, 56V, 33J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V68ZA20PX10 vs V68ZS20 |
V68ZA20 | RESISTOR, VOLTAGE DEPENDENT, 56V, 33J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V68ZA20PX10 vs V68ZA20 |
V68ZA20X1347 | RESISTOR, VOLTAGE DEPENDENT, 56V, 33J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V68ZA20PX10 vs V68ZA20X1347 |
SIOV-S20K40 | Varistor, 56V, 37J, Through Hole Mount, RADIAL LEADED | TDK Corporation | V68ZA20PX10 vs SIOV-S20K40 |
Q69X3464 | RESISTOR, VOLTAGE DEPENDENT, 56V, 37J, THROUGH HOLE MOUNT | TDK Epcos | V68ZA20PX10 vs Q69X3464 |