V68ZA2
Description: RESISTOR, VOLTAGE DEPENDENT, 56V, 3J, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of V68ZA2 by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

Price & Stock for V68ZA2 by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 7 1875
  • 7 $0.7313
  • 22 $0.3656
  • 138 $0.2194
  • 685 $0.1463
$0.1463 / $0.7313 Buy Now
Quest Components Metal Oxide Varistor,40V, 250A, Radial Lead 3520
  • 1 $2.3260
  • 861 $0.8141
  • 1,844 $0.6978
$0.6978 / $2.3260 Buy Now
Quest Components Metal Oxide Varistor,40V, 250A, Radial Lead 1268
  • 1 $0.9750
  • 22 $0.2925
  • 172 $0.1950
$0.1950 / $0.9750 Buy Now

CAD Models for V68ZA2 by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V68ZA2 by Littelfuse Inc

V68ZA2
Littelfuse Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LITTELFUSE INC
Package Description
RADIAL LEADED
Reach Compliance Code
unknown
Samacsys Manufacturer
LITTELFUSE
Circuit RMS Voltage-Max
40 V
Energy Absorbing Capacity-Max
3 J
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
DISK PACKAGE
Package Style
Radial
Packing Method
BULK
Rated Power Dissipation (P)
0.25 W
Rated Temperature
85 °C
Resistor Type
VARISTOR
Surface Mount
NO
Technology
METAL OXIDE FILM
Terminal Finish
TIN
Terminal Placement
RADIAL
Terminal Shape
WIRE
Working Voltage
56 V
Want to compare parts?
  1. V68ZA2
    Littelfuse Inc
    RESISTOR, VOLTAGE DEPENDENT, 56V, 3J, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for V68ZA2

This table gives cross-reference parts and alternative options found for V68ZA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V68ZA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
V68ZT2 RESISTOR, VOLTAGE DEPENDENT, 56V, 3J, THROUGH HOLE MOUNT, RADIAL LEADED Littelfuse Inc V68ZA2 vs V68ZT2
V68ZS2 METAL-OXIDE VARISTOR (MOV),40V V(RMS),250A I(TM),RADIAL Intersil Corporation V68ZA2 vs V68ZS2
V68ZS2 RESISTOR, VOLTAGE DEPENDENT, 56V, 3J, THROUGH HOLE MOUNT, RADIAL LEADED Littelfuse Inc V68ZA2 vs V68ZS2
Part Number Description Manufacturer Compare
V68ZS2 METAL-OXIDE VARISTOR (MOV),40V V(RMS),250A I(TM),RADIAL Intersil Corporation V68ZA2 vs V68ZS2
232259354006 RESISTOR, VOLTAGE DEPENDENT, 56V, 5.2J, THROUGH HOLE MOUNT YAGEO Corporation V68ZA2 vs 232259354006
TNR9G680K RESISTOR, VOLTAGE DEPENDENT, 55V, 2.5J, THROUGH HOLE MOUNT, RADIAL LEADED Chemi-Con V68ZA2 vs TNR9G680K
V68ZT2 RESISTOR, VOLTAGE DEPENDENT, 56V, 3J, THROUGH HOLE MOUNT, RADIAL LEADED Littelfuse Inc V68ZA2 vs V68ZT2
Z7L680 Varistor, 56V, 3J, Through Hole Mount HVCA & CKE V68ZA2 vs Z7L680
ENC680D-07B RESISTOR, VOLTAGE DEPENDENT, 56V, 2.5J, THROUGH HOLE MOUNT Fuji Electric Co Ltd V68ZA2 vs ENC680D-07B
V68ZA2X1347 RESISTOR, VOLTAGE DEPENDENT, 56V, 3J, THROUGH HOLE MOUNT, RADIAL LEADED Littelfuse Inc V68ZA2 vs V68ZA2X1347
V68ZS2 RESISTOR, VOLTAGE DEPENDENT, 56V, 3J, THROUGH HOLE MOUNT, RADIAL LEADED Littelfuse Inc V68ZA2 vs V68ZS2

Related Parts for V68ZA2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V68ZA2 by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V68ZA2 by Littelfuse Inc

  • Please alert me when V68ZA2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V68ZA2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V68ZA2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V68ZA2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V68ZA2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V68ZA2 by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: