Part Details for V62C3162048LL-85BI by Mosel Vitelic Corporation
Overview of V62C3162048LL-85BI by Mosel Vitelic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL5585BIMZ-T | Renesas Electronics Corporation | 3.3 Volt Ringing SLIC Family for Voice Over Broadband (VOB) | |
HC55185BIMZ96 | Renesas Electronics Corporation | VoIP Ringing SLIC, PLCC, /Reel | |
HC55185BIMZ | Renesas Electronics Corporation | VoIP Ringing SLIC, PLCC, /Tube |
Part Details for V62C3162048LL-85BI
V62C3162048LL-85BI CAD Models
V62C3162048LL-85BI Part Data Attributes
|
V62C3162048LL-85BI
Mosel Vitelic Corporation
Buy Now
Datasheet
|
Compare Parts:
V62C3162048LL-85BI
Mosel Vitelic Corporation
Standard SRAM, 128KX16, 85ns, CMOS, PBGA48, 9 X 12 MM, FBGA-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOSEL-VITELIC | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA48,6X8,30 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 85 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e0 | |
Length | 12 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.000001 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm |
Alternate Parts for V62C3162048LL-85BI
This table gives cross-reference parts and alternative options found for V62C3162048LL-85BI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V62C3162048LL-85BI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V62C2162096LL-85BI | Standard SRAM, 128KX16, 85ns, CMOS, PBGA48, 9 X 12 MM, FBGA-48 | Mosel Vitelic Corporation | V62C3162048LL-85BI vs V62C2162096LL-85BI |