Part Details for V626ME01-LF by Z-Communications Inc
Overview of V626ME01-LF by Z-Communications Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for V626ME01-LF
V626ME01-LF CAD Models
V626ME01-LF Part Data Attributes
|
V626ME01-LF
Z-Communications Inc
Buy Now
Datasheet
|
Compare Parts:
V626ME01-LF
Z-Communications Inc
Voltage Controlled Oscillator, 1990MHz Min, 2380MHz Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | Z-COMMUNICATIONS INC | |
Package Description | LCC14(UNSPEC) | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 15 V | |
Control Voltage-Min | 0.5 V | |
Modulation Sensitivity | 51 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 14 | |
Offset Frequency | 10 kHz | |
Operating Frequency-Max | 2380 MHz | |
Operating Frequency-Min | 1990 MHz | |
Operating Frequency-Nom | 2380 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 10 dBm | |
Package Body Material | METAL | |
Package Equivalence Code | LCC14(UNSPEC) | |
Phase Noise | -99 dBc/Hz | |
Qualification Status | Not Qualified | |
Supply Current-Max | 21 mA | |
Supply Voltage-Nom | 9 V | |
Surface Mount | YES |