Part Details for V62/18616-01XE by Texas Instruments
Overview of V62/18616-01XE by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V62/18616-01XE
V62/18616-01XE CAD Models
V62/18616-01XE Part Data Attributes
|
V62/18616-01XE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
V62/18616-01XE
Texas Instruments
Radiation-tolerant, 2.2-V to 20-V input, 1-A adjustable LDO regulator in a plastic package 6-SOT-223 -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-03-08 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.24 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 2.2 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 19.2 V | |
Output Voltage1-Min | 1.21 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Dose | 50k Rad(Si) V | |
Voltage Tolerance-Max | 3% | |
Width | 3.5 mm |
Alternate Parts for V62/18616-01XE
This table gives cross-reference parts and alternative options found for V62/18616-01XE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V62/18616-01XE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V62/18616-01XE-T | Radiation-tolerant, 2.2-V to 20-V input, 1-A adjustable LDO regulator in a plastic package 6-SOT-223 -55 to 125 | Texas Instruments | V62/18616-01XE vs V62/18616-01XE-T |
TPS73801MDCQTPSEP | Radiation-tolerant, 2.2-V to 20-V input, 1-A adjustable LDO regulator in a plastic package 6-SOT-223 -55 to 125 | Texas Instruments | V62/18616-01XE vs TPS73801MDCQTPSEP |
TPS73801DCQR | 1-A, 20-V, adjustable low-dropout voltage regulator with reverse current and voltage protection 6-SOT-223 -40 to 125 | Texas Instruments | V62/18616-01XE vs TPS73801DCQR |