Part Details for V62/12615-01YE by Texas Instruments
Overview of V62/12615-01YE by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61126-150CALF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), R/A, Type 123, 3.3V, 5mm s/o, Left Push Rod Eject, 8mm Card Travel, Narrow Body | |
61126-150DA | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), R/A, Type 123, 3.3V, 5mm s/o, Left Push Rod Eject, 8mm Card Travel, Narrow Body | |
61126-150DALF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), R/A, Type 123, 3.3V, 5mm s/o, Left Push Rod Eject, 8mm Card Travel, Narrow Body |
Price & Stock for V62/12615-01YE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-V62/12615-01YE
|
Mouser Electronics | Ethernet ICs Enhanced Product PHYTER extreme temperature single port 10/100 Mb/s Ethernet physical layer 48-HLQFP -55 to 125 RoHS: Compliant | 0 |
|
$41.4300 | Order Now |
Part Details for V62/12615-01YE
V62/12615-01YE CAD Models
V62/12615-01YE Part Data Attributes
|
V62/12615-01YE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
V62/12615-01YE
Texas Instruments
Enhanced Product PHYTER extreme temperature single port 10/100 Mb/s Ethernet physical layer 48-HLQFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HLQFP-48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-08-07 | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for V62/12615-01YE
This table gives cross-reference parts and alternative options found for V62/12615-01YE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V62/12615-01YE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DP83848VYB/NOPB | High-temperature, low-power 10/100-Mbps Ethernet PHY Transceiver with JTAG support 48-HLQFP -40 to 105 | Texas Instruments | V62/12615-01YE vs DP83848VYB/NOPB |
DP83848VYBX | IC,LAN TRANSCEIVER,SINGLE,CMOS,QFP,48PIN,PLASTIC | Texas Instruments | V62/12615-01YE vs DP83848VYBX |
DP83848VYB | DATACOM, ETHERNET TRANSCEIVER, PQFP48, 7 X 7 MM, LEAD FREE, LQFP-48 | Texas Instruments | V62/12615-01YE vs DP83848VYB |
DP83848YB/NOPB | IC DATACOM, ETHERNET TRANSCEIVER, PQFP48, 7 X 7 MM, ROHS COMPLIANT, LQFP-48, Network Interface | National Semiconductor Corporation | V62/12615-01YE vs DP83848YB/NOPB |
DP83848YB | PHYTER Extreme Temperature Single Port 10/100 Mb/s Ethernet Physical Layer Transceiver 48-HLQFP | Texas Instruments | V62/12615-01YE vs DP83848YB |
V62/12615-01YE-R | Enhanced Product PHYTER extreme temperature single port 10/100 Mb/s Ethernet physical layer 48-HLQFP -55 to 125 | Texas Instruments | V62/12615-01YE vs V62/12615-01YE-R |