Part Details for V62/09643-01XE by Texas Instruments
Overview of V62/09643-01XE by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V62/09643-01XE
V62/09643-01XE CAD Models
V62/09643-01XE Part Data Attributes
|
V62/09643-01XE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
V62/09643-01XE
Texas Instruments
Enhanced Product Digital Media DM355 Processor 337-NFBGA -55 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | LFBGA, BGA337,19X19,25 | |
Pin Count | 337 | |
Reach Compliance Code | not_compliant | |
Bit Size | 32 | |
Bus Compatibility | I2C; SPI; UART; USB | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
JESD-30 Code | S-PBGA-B337 | |
JESD-609 Code | e0 | |
Length | 13 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 337 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA337,19X19,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (words) | 8192 | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max | 1.365 V | |
Supply Voltage-Min | 1.235 V | |
Supply Voltage-Nom | 1.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm | |
uPs/uCs/Peripheral ICs Type | Digital Media SoC |