Part Details for V62/07607-01XE by Texas Instruments
Overview of V62/07607-01XE by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V62/07607-01XE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-V62/07607-01XE
|
Mouser Electronics | Analog to Digital Converters - ADC Mil Enhanced 12B 500MSPS ADC RoHS: Compliant | 0 |
|
$291.5800 | Order Now |
Part Details for V62/07607-01XE
V62/07607-01XE CAD Models
V62/07607-01XE Part Data Attributes
|
V62/07607-01XE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
V62/07607-01XE
Texas Instruments
12-bit 500-MSPS analog-to-digital converter (ADC) - enhanced product 80-HTQFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | HTFQFP, TQFP80,.55SQ | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.C.2 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | Peak-to-peak input voltage range(V) : 2.2 | |
Analog Input Voltage-Max | 2.2 V | |
Analog Input Voltage-Min | -2.2 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e4 | |
Length | 12 mm | |
Linearity Error-Max (EL) | 0.061% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | OFFSET BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP80,.55SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 500 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 365 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm |
Alternate Parts for V62/07607-01XE
This table gives cross-reference parts and alternative options found for V62/07607-01XE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V62/07607-01XE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS5463IPFP | 12-bit 500-MSPS analog-to-digital converter (ADC) 80-HTQFP -40 to 85 | Texas Instruments | V62/07607-01XE vs ADS5463IPFP |
ADS5463IPFPG4 | 12-Bit, 500-MSPS Analog-to-Digital Converter (ADC) 80-HTQFP | Texas Instruments | V62/07607-01XE vs ADS5463IPFPG4 |
ADS5463IPFPRG4 | 12-bit, 500 MSPS Analog-to-Digital Converter with Buffered Input 80-HTQFP | Texas Instruments | V62/07607-01XE vs ADS5463IPFPRG4 |
ADS5463MPFPEP | 12-bit 500-MSPS analog-to-digital converter (ADC) - enhanced product 80-HTQFP -55 to 125 | Texas Instruments | V62/07607-01XE vs ADS5463MPFPEP |