Logic
V62/06662-01XE
Texas Instruments
Description: Enhanced Product Dual 16-Bit Binary Counter With 3-State Output Registers 20-TSSOP -55 to 125

Overview of V62/06662-01XE by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for V62/06662-01XE by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-V62/06662-01XE
Mouser Electronics Counter ICs Mil Enhance Dual 16B Binary Counter RoHS: Compliant 0
  • 2,000 $1.6500
  • 4,000 $1.5800
$1.5800 / $1.6500 Order Now

CAD Models for V62/06662-01XE by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for V62/06662-01XE by Texas Instruments

V62/06662-01XE
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP20,.25
Pin Count
20
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
EIGHT OUTPUTS AVAILABLE
Count Direction
UP
Family
LV/LV-A/LVX/H
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
6.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BINARY COUNTER
Max Frequency@Nom-Sup
25000000 Hz
Max I(ol)
0.012 A
Mode of Operation
SYNCHRONOUS
Moisture Sensitivity Level
1
Number of Bits
16
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.02 mA
Prop. Delay@Nom-Sup
27 ns
Propagation Delay (tpd)
42 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
4.4 mm
fmax-Min
25 MHz
Want to compare parts?
  1. V62/06662-01XE
    Texas Instruments
    Enhanced Product Dual 16-Bit Binary Counter With 3-State Output Registers 20-TSSOP -55 to 125
    VS

Alternate Parts for V62/06662-01XE

This table gives cross-reference parts and alternative options found for V62/06662-01XE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V62/06662-01XE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LV8154MPWREP Enhanced Product Dual 16-Bit Binary Counter With 3-State Output Registers 20-TSSOP -55 to 125 Texas Instruments V62/06662-01XE vs SN74LV8154MPWREP
SN74LV8154PWR Dual 16-Bit Binary Counters with 3-State Output Registers 20-TSSOP -40 to 85 Texas Instruments V62/06662-01XE vs SN74LV8154PWR
SN74LV8154PWRE4 LV/LV-A/LVX/H SERIES, SYN POSITIVE EDGE TRIGGERED 16-BIT UP BINARY COUNTER, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments V62/06662-01XE vs SN74LV8154PWRE4
Part Number Description Manufacturer Compare
SN74LV8154PWRE4 LV/LV-A/LVX/H SERIES, SYN POSITIVE EDGE TRIGGERED 16-BIT UP BINARY COUNTER, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments V62/06662-01XE vs SN74LV8154PWRE4
SN74LV8154MPWREP Enhanced Product Dual 16-Bit Binary Counter With 3-State Output Registers 20-TSSOP -55 to 125 Texas Instruments V62/06662-01XE vs SN74LV8154MPWREP
SN74LV8154PWE4 LV/LV-A/LVX/H SERIES, SYN POSITIVE EDGE TRIGGERED 16-BIT UP BINARY COUNTER, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments V62/06662-01XE vs SN74LV8154PWE4
SN74LV8154PWR Dual 16-Bit Binary Counters with 3-State Output Registers 20-TSSOP -40 to 85 Texas Instruments V62/06662-01XE vs SN74LV8154PWR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V62/06662-01XE by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V62/06662-01XE by Texas Instruments

Select Manufacturer
Which Manufacturer of V62/06662-01XE would you like to use for your alert(s)?
  • Please alert me when V62/06662-01XE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V62/06662-01XE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V62/06662-01XE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V62/06662-01XE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V62/06662-01XE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V62/06662-01XE by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: