Part Details for V62/06637-22XE by Texas Instruments
Overview of V62/06637-22XE by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V62/06637-22XE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-V62/06637-22XE
|
Mouser Electronics | Supervisory Circuits Mil Enhance Nanopwr Supy Circuits RoHS: Compliant | 0 |
|
$3.1300 | Order Now |
Part Details for V62/06637-22XE
V62/06637-22XE CAD Models
V62/06637-22XE Part Data Attributes
|
V62/06637-22XE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
V62/06637-22XE
Texas Instruments
Enhanced Product Nanopower Supervisory Circuits 5-SOT-23 -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.03 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 2 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.93V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
Alternate Parts for V62/06637-22XE
This table gives cross-reference parts and alternative options found for V62/06637-22XE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V62/06637-22XE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS3837K33DBVRG4 | Texas Instruments | Check for Price | NanoPower Supervisory Circuits 5-SOT-23 -40 to 85 | V62/06637-22XE vs TPS3837K33DBVRG4 |
TPS3837K33QDBVRQ1 | Texas Instruments | Check for Price | Automotive 3.3V 220nA Supervisor with 10ms/200ms Selectable Delay 5-SOT-23 -40 to 125 | V62/06637-22XE vs TPS3837K33QDBVRQ1 |
TPS3837K33QDBVREP | Texas Instruments | $2.8336 | Enhanced Product Nanopower Supervisory Circuits 5-SOT-23 -40 to 125 | V62/06637-22XE vs TPS3837K33QDBVREP |
TPS3837K33MDBVREP | Texas Instruments | $2.6582 | Enhanced Product Nanopower Supervisory Circuits 5-SOT-23 -55 to 125 | V62/06637-22XE vs TPS3837K33MDBVREP |
TPS3837K33DBVTG4 | Texas Instruments | Check for Price | Active-high, push-pull, nano-power supervisors with manual reset 5-SOT-23 -40 to 85 | V62/06637-22XE vs TPS3837K33DBVTG4 |