Part Details for V62/04655-02XE by Texas Instruments
Overview of V62/04655-02XE by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for V62/04655-02XE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-V62/04655-02XE
|
Mouser Electronics | Logic Gates EP Quad 2-Inp Pos- And Gate RoHS: Compliant | 0 |
|
$0.8530 / $0.8860 | Order Now |
|
Ameya Holding Limited | 2164 |
|
RFQ |
Part Details for V62/04655-02XE
V62/04655-02XE CAD Models
V62/04655-02XE Part Data Attributes
|
V62/04655-02XE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
V62/04655-02XE
Texas Instruments
Enhanced product, 4-ch 2-input 2-V to 3.6-V AND gate 14-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 4.1 ns | |
Propagation Delay (tpd) | 4.8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for V62/04655-02XE
This table gives cross-reference parts and alternative options found for V62/04655-02XE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V62/04655-02XE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74LCX08DR2 | LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | V62/04655-02XE vs MC74LCX08DR2 |
MC74LCX08D | LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | V62/04655-02XE vs MC74LCX08D |
V62/04655-01XE | Enhanced product, 4-ch 2-input 2-V to 3.6-V AND gate 14-SOIC -40 to 125 | Texas Instruments | V62/04655-02XE vs V62/04655-01XE |
SN74LVC08DR | Quadruple 2-Input Positive-AND Gate 14-SOIC -40 to 85 | Texas Instruments | V62/04655-02XE vs SN74LVC08DR |
SN74LVC08AQDREP | Enhanced product, 4-ch 2-input 2-V to 3.6-V AND gate 14-SOIC -40 to 125 | Texas Instruments | V62/04655-02XE vs SN74LVC08AQDREP |
SN74LVC08AMDREP | Enhanced product, 4-ch 2-input 2-V to 3.6-V AND gate 14-SOIC -55 to 125 | Texas Instruments | V62/04655-02XE vs SN74LVC08AMDREP |
TC74LCX08FEL | IC LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOP-14, Gate | Toshiba America Electronic Components | V62/04655-02XE vs TC74LCX08FEL |
TC74LCX08FELP | IC LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOP-14, Gate | Toshiba America Electronic Components | V62/04655-02XE vs TC74LCX08FELP |
MC74LCX08M | LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, EIAJ, PLASTIC, SOIC-14 | Motorola Mobility LLC | V62/04655-02XE vs MC74LCX08M |
TC74LCX08FNELP | IC LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.150 INCH, PLASTIC, MS-012AB, SOP-14, Gate | Toshiba America Electronic Components | V62/04655-02XE vs TC74LCX08FNELP |