-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced Product Dual Voltage Detectors 5-SC70 -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-V62/04648-06XE
|
Mouser Electronics | Supervisory Circuits Mil Enhance Dual Vltg Detectors RoHS: Compliant | 0 |
|
$1.6600 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V62/04648-06XE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
V62/04648-06XE
Texas Instruments
Enhanced Product Dual Voltage Detectors 5-SC70 -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP5/6,.08 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.006 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.05V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for V62/04648-06XE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V62/04648-06XE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS3805H33QDCKREP | Enhanced Product Dual Voltage Detectors 5-SC70 -40 to 125 | Texas Instruments | V62/04648-06XE vs TPS3805H33QDCKREP |
V62/04648-03XE | Enhanced Product Dual Voltage Detectors 5-SC70 -40 to 125 | Texas Instruments | V62/04648-06XE vs V62/04648-03XE |
TPS3805H33MDCKREP | Enhanced Product Dual Voltage Detectors 5-SC70 -55 to 125 | Texas Instruments | V62/04648-06XE vs TPS3805H33MDCKREP |
TPS3805H33DCKRG4 | Dual-voltage detector 5-SC70 -40 to 85 | Texas Instruments | V62/04648-06XE vs TPS3805H33DCKRG4 |
TPS3805H33DCKR | Dual-voltage detector 5-SC70 -40 to 85 | Texas Instruments | V62/04648-06XE vs TPS3805H33DCKR |
TPS3805H33QDCKRQ1 | Automotive, dual-rail (adjustable or 3.3-V system) voltage detector 5-SC70 -40 to 125 | Texas Instruments | V62/04648-06XE vs TPS3805H33QDCKRQ1 |