Part Details for V62/04641-02XE by Texas Instruments
Overview of V62/04641-02XE by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V62/04641-02XE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-V62/04641-02XE
|
Mouser Electronics | Switching Voltage Regulators EP 3-6V Input Tracking Sync Buck RoHS: Compliant | 0 |
|
$8.5700 | Order Now |
Part Details for V62/04641-02XE
V62/04641-02XE CAD Models
V62/04641-02XE Part Data Attributes
|
V62/04641-02XE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
V62/04641-02XE
Texas Instruments
Enhanced Product 3V to 6V Input Tracking Synchronous Buck Pwm Switcher 28-HTSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 3.3 V | |
Output Voltage-Min | 0.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 700 kHz | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for V62/04641-02XE
This table gives cross-reference parts and alternative options found for V62/04641-02XE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V62/04641-02XE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V62/04641-01XE | Enhanced Product 3V to 6V Input Tracking Synchronous Buck Pwm Switcher 28-HTSSOP -40 to 125 | Texas Instruments | V62/04641-02XE vs V62/04641-01XE |
TPS54680MPWPREP | Enhanced Product 3V to 6V Input Tracking Synchronous Buck Pwm Switcher 28-HTSSOP -55 to 125 | Texas Instruments | V62/04641-02XE vs TPS54680MPWPREP |
TPS54680PWPR | 3V to 6V Input, 6A Synchronous Step-Down SWIFT™ Converter for Sequencing 28-HTSSOP -40 to 85 | Texas Instruments | V62/04641-02XE vs TPS54680PWPR |
TPS54680QPWPRQ1 | Automotive 3V to 6V, 6A Synchronous Buck Converter for Sequencing 28-HTSSOP -40 to 125 | Texas Instruments | V62/04641-02XE vs TPS54680QPWPRQ1 |
TPS54680PWPG4 | 3V to 6V Input, 6A Synchronous Step-Down SWIFT™ Converter for Sequencing 28-HTSSOP -40 to 85 | Texas Instruments | V62/04641-02XE vs TPS54680PWPG4 |
TPS54680MPWPEP | Enhanced Product 3V to 6V Input Tracking Synchronous Buck Pwm Switcher 28-HTSSOP -55 to 125 | Texas Instruments | V62/04641-02XE vs TPS54680MPWPEP |
TPS54680PWP | 3V to 6V Input, 6A Synchronous Step-Down SWIFT™ Converter for Sequencing 28-HTSSOP -40 to 85 | Texas Instruments | V62/04641-02XE vs TPS54680PWP |