Datasheets
V62/04620-01YE by: Texas Instruments

Enhanced product 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SO -55 to 125

Part Details for V62/04620-01YE by Texas Instruments

Overview of V62/04620-01YE by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
68046-207LF Amphenol Communications Solutions Dubox®, Board to Board connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Double Row, 14 position, 2.54mm (0.100in) Pitch.
68046-205LF Amphenol Communications Solutions Dubox®, Board to Board connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Double Row, 10 position, 2.54mm (0.100in) Pitch.
68046-205PLF Amphenol Communications Solutions Dubox®, Board to Board connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Double Row, 10 position, 2.54mm (0.100in) Pitch.

Price & Stock for V62/04620-01YE

Part # Distributor Description Stock Price Buy
DISTI # 595-V62/04620-01YE
Mouser Electronics Buffers & Line Drivers Mil Enhance Octal Buffers/Drivers RoHS: Compliant 0
  • 2,000 $1.6900
  • 4,000 $1.6300
$1.6300 / $1.6900 Order Now

Part Details for V62/04620-01YE

V62/04620-01YE CAD Models

V62/04620-01YE Part Data Attributes

V62/04620-01YE Texas Instruments
Buy Now Datasheet
Compare Parts:
V62/04620-01YE Texas Instruments Enhanced product 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SO -55 to 125
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOP, SOP20,.3
Pin Count 20
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Control Type ENABLE LOW
Count Direction UNIDIRECTIONAL
Family ACT
JESD-30 Code R-PDSO-G20
JESD-609 Code e4
Length 12.6 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER
Max I(ol) 0.024 A
Moisture Sensitivity Level 1
Number of Bits 4
Number of Functions 8
Number of Ports 2
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP20,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.04 mA
Prop. Delay@Nom-Sup 10 ns
Propagation Delay (tpd) 10 ns
Qualification Status Not Qualified
Seated Height-Max 2 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 5.3 mm

Alternate Parts for V62/04620-01YE

This table gives cross-reference parts and alternative options found for V62/04620-01YE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V62/04620-01YE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74ACTQ244SJ Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 5.30 MM, EIAJ TYPE2, SOP-20 Fairchild Semiconductor Corporation V62/04620-01YE vs 74ACTQ244SJ
HD74ACT244FPVEL ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, SOP-20 Renesas Electronics Corporation V62/04620-01YE vs HD74ACT244FPVEL
HD74ACT244FP-EL Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, FP-20DA Hitachi Ltd V62/04620-01YE vs HD74ACT244FP-EL
74ACT244SJ Octal Buffer/Line Driver with 3-STATE Outputs, 1900-TUBE onsemi V62/04620-01YE vs 74ACT244SJ
74ACTQ244SJQR ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, SOIC-20 Texas Instruments V62/04620-01YE vs 74ACTQ244SJQR
74ACTQ244SJX ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 5.30 MM, EIAJ TYPE2, SOP-20 Rochester Electronics LLC V62/04620-01YE vs 74ACTQ244SJX
HD74ACT244FP-EL ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 Renesas Electronics Corporation V62/04620-01YE vs HD74ACT244FP-EL
74ACTQ244SJ ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 5.30 MM, EIAJ TYPE2, SOP-20 Rochester Electronics LLC V62/04620-01YE vs 74ACTQ244SJ
74ACT244SJX ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, SOIC-20 Texas Instruments V62/04620-01YE vs 74ACT244SJX
HD74ACT244FPEL ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 Renesas Electronics Corporation V62/04620-01YE vs HD74ACT244FPEL
Part Number Description Manufacturer Compare
74ACT244SJ Octal Buffer/Line Driver with 3-STATE Outputs, 1900-TUBE onsemi V62/04620-01YE vs 74ACT244SJ
74ACTQ244SJQR ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, SOIC-20 Texas Instruments V62/04620-01YE vs 74ACTQ244SJQR
74ACT244SJQR ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, SOIC-20 Texas Instruments V62/04620-01YE vs 74ACT244SJQR
HD74ACT244FPVEL ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, SOP-20 Renesas Electronics Corporation V62/04620-01YE vs HD74ACT244FPVEL
HD74ACT244FP ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, FP-20DA Renesas Electronics Corporation V62/04620-01YE vs HD74ACT244FP
SN74ACT244NSR Eight-channel, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and three-state outputs 20-SO -40 to 85 Texas Instruments V62/04620-01YE vs SN74ACT244NSR
HD74ACT244PV ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, LEAD FREE, DIP-20 Renesas Electronics Corporation V62/04620-01YE vs HD74ACT244PV
HD74ACT244P-E ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, DIP-20 Renesas Electronics Corporation V62/04620-01YE vs HD74ACT244P-E
HD74ACT244FPEL ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 Renesas Electronics Corporation V62/04620-01YE vs HD74ACT244FPEL
HD74ACT244P ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, DIP-20 Renesas Electronics Corporation V62/04620-01YE vs HD74ACT244P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V62/04620-01YE by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V62/04620-01YE by Texas Instruments

Select Manufacturer
Which Manufacturer of V62/04620-01YE would you like to use for your alert(s)?
  • Please alert me when V62/04620-01YE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V62/04620-01YE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V62/04620-01YE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V62/04620-01YE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V62/04620-01YE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V62/04620-01YE by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: