Logic
V62/03651-01XE
Texas Instruments
Description: Enhanced product, 4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) OR gate 14-TSSOP -55 to 125

Overview of V62/03651-01XE by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for V62/03651-01XE by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-V62/03651-01XE
Mouser Electronics Logic Gates Mil Enhance Quad 2- Input Pos-OR Gates RoHS: Compliant 0
  • 2,000 $0.8840
  • 4,000 $0.8520
$0.8520 / $0.8840 Order Now

CAD Models for V62/03651-01XE by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V62/03651-01XE by Texas Instruments

V62/03651-01XE
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP14,.25
Pin Count
14
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
AHC/VHC/H/U/V
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
OR GATE
Max I(ol)
0.05 A
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.02 mA
Prop. Delay@Nom-Sup
8.5 ns
Propagation Delay (tpd)
13 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. V62/03651-01XE
    Texas Instruments
    Enhanced product, 4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) OR gate 14-TSSOP -55 to 125
    VS

Alternate Parts for V62/03651-01XE

This table gives cross-reference parts and alternative options found for V62/03651-01XE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V62/03651-01XE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74AHC32MPWREP Enhanced product, 4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) OR gate 14-TSSOP -55 to 125 Texas Instruments V62/03651-01XE vs SN74AHC32MPWREP
74VHC32T AHC/VHC SERIES, QUAD 2-INPUT OR GATE, PDSO14, TSSOP-14 STMicroelectronics V62/03651-01XE vs 74VHC32T
935262643118 OR Gate, AHC Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia V62/03651-01XE vs 935262643118
74AHC32PW IC AHC SERIES, QUAD 2-INPUT OR GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Gate NXP Semiconductors V62/03651-01XE vs 74AHC32PW
74AHC32PW OR Gate, AHC Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia V62/03651-01XE vs 74AHC32PW
935262643112 OR Gate, AHC Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia V62/03651-01XE vs 935262643112
935262643118 IC AHC SERIES, QUAD 2-INPUT OR GATE, PDSO14, 4.40 MM, PLASTIC, SOT-402-1, TSSOP-14, Gate NXP Semiconductors V62/03651-01XE vs 935262643118
SN74AHC32PW 4-ch, 2-input, 2-V to 5.5-V OR gates 14-TSSOP -40 to 125 Texas Instruments V62/03651-01XE vs SN74AHC32PW
SN74AHC32PWG4 AHC/VHC/H/U/V SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments V62/03651-01XE vs SN74AHC32PWG4
74AHC32PW,118 74AHC32; 74AHCT32 - Quad 2-input OR gate@en-us TSSOP 14-Pin Nexperia V62/03651-01XE vs 74AHC32PW,118
Part Number Description Manufacturer Compare
74VHC32MX_NL OR Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 Fairchild Semiconductor Corporation V62/03651-01XE vs 74VHC32MX_NL
SN74AHC32MDREP Enhanced product, 4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) OR gate 14-SOIC -55 to 125 Texas Instruments V62/03651-01XE vs SN74AHC32MDREP
HD74AC32FP-E AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, FP-14DA Renesas Electronics Corporation V62/03651-01XE vs HD74AC32FP-E
HD74AC32T-EL AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, TTP-14D Renesas Electronics Corporation V62/03651-01XE vs HD74AC32T-EL
SN74LV32ANSE4 LV/LV-A/LVX/H SERIES, QUAD 2-INPUT OR GATE, PDSO14, PLASTIC, SO-14 Texas Instruments V62/03651-01XE vs SN74LV32ANSE4
74AHC32D,112 74AHC(T)32 - Quad 2-input OR gate SOIC 14-Pin NXP Semiconductors V62/03651-01XE vs 74AHC32D,112
74AHC32PW IC AHC SERIES, QUAD 2-INPUT OR GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Gate NXP Semiconductors V62/03651-01XE vs 74AHC32PW
74AHC32PW OR Gate, AHC Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia V62/03651-01XE vs 74AHC32PW
HD74LV32AFP-E LV/LV-A/LVX/H SERIES, QUAD 2-INPUT OR GATE, PDSO14, SOP-14 Renesas Electronics Corporation V62/03651-01XE vs HD74LV32AFP-E
SN74LV32AD 4-ch, 2-input, 2-V to 5.5-V OR gates 14-SOIC -40 to 125 Texas Instruments V62/03651-01XE vs SN74LV32AD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V62/03651-01XE by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V62/03651-01XE by Texas Instruments

  • Please alert me when V62/03651-01XE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following V62/03651-01XE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V62/03651-01XE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following V62/03651-01XE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V62/03651-01XE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V62/03651-01XE by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: