Memory
V62/03639-01XE
Texas Instruments
Description: Enhanced Product 8192 X 18 Synchronous Fifo Memory 80-LQFP -55 to 125

Overview of V62/03639-01XE by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
86303639BLF Amphenol Communications Solutions D-Sub Accessories, Input Output Connectors, Straight Exit Snap-together Plastic Hood for 25 position connector.

Price & Stock for V62/03639-01XE by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-V62/03639-01XE
Mouser Electronics FIFO Mil Enhance 8192x18 Synch FIFO Memory RoHS: Compliant 0
  • 90 $34.7700
$34.7700 Order Now

CAD Models for V62/03639-01XE by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V62/03639-01XE by Texas Instruments

V62/03639-01XE
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFP
Package Description
TQFP-80
Pin Count
80
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
5 ns
Additional Feature
CAN ALSO BE CONFIGURED AS 16384 X 9
Alternate Memory Width
9
Clock Frequency-Max (fCLK)
133 MHz
Cycle Time
7.5 ns
JESD-30 Code
S-PQFP-G80
JESD-609 Code
e4
Length
14 mm
Memory Density
147456 bit
Memory IC Type
OTHER FIFO
Memory Width
18
Moisture Sensitivity Level
4
Number of Functions
1
Number of Terminals
80
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
8KX18
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Equivalence Code
QFP80,.64SQ
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Standby Current-Max
0.015 A
Supply Current-Max
0.035 mA
Supply Voltage-Max (Vsup)
3.45 V
Supply Voltage-Min (Vsup)
3.15 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
14 mm
Want to compare parts?
  1. V62/03639-01XE
    Texas Instruments
    Enhanced Product 8192 X 18 Synchronous Fifo Memory 80-LQFP -55 to 125
    VS

Alternate Parts for V62/03639-01XE

This table gives cross-reference parts and alternative options found for V62/03639-01XE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V62/03639-01XE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT72V263L7-5PFGI FIFO, 8KX18, 5ns, Synchronous, CMOS, PQFP80 Renesas Electronics Corporation V62/03639-01XE vs IDT72V263L7-5PFGI
IDT72V263L7-5PF8 FIFO, 8KX18, 5ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 Integrated Device Technology Inc V62/03639-01XE vs IDT72V263L7-5PF8
IDT72V263L39268PFGI FIFO, 8KX18, 5ns, Synchronous, CMOS, PQFP80, GREEN, PLASTIC, TQFP-80 Integrated Device Technology Inc V62/03639-01XE vs IDT72V263L39268PFGI
IDT72V263L39268PFG FIFO, 8KX18, 5ns, Synchronous, CMOS, PQFP80, GREEN, PLASTIC, TQFP-80 Integrated Device Technology Inc V62/03639-01XE vs IDT72V263L39268PFG
72V263L7-5PFI TQFP-80, Tray Integrated Device Technology Inc V62/03639-01XE vs 72V263L7-5PFI
72V263L7-5PFG FIFO, 8KX18, 5ns, Synchronous, CMOS, PQFP80, GREEN, PLASTIC, TQFP-80 Integrated Device Technology Inc V62/03639-01XE vs 72V263L7-5PFG
IDT72V263L39268PFGI FIFO, 8KX18, 5ns, Synchronous, CMOS, PQFP80 Renesas Electronics Corporation V62/03639-01XE vs IDT72V263L39268PFGI
IDT72V263L7-5PFG FIFO, 8KX18, 5ns, Synchronous, CMOS, PQFP80 Renesas Electronics Corporation V62/03639-01XE vs IDT72V263L7-5PFG
72V263L7-5PF8 8K x 18 / 16K x 9 SuperSync II FIFO, 3.3V, TQFP0/Reel Renesas Electronics Corporation V62/03639-01XE vs 72V263L7-5PF8
SN74V263-7PZA 8192 x 18 Synchronous FIFO Memory 80-LQFP 0 to 70 Texas Instruments V62/03639-01XE vs SN74V263-7PZA
Part Number Description Manufacturer Compare
IDT72V263L7-5PF8 FIFO, 8KX18, 5ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 Integrated Device Technology Inc V62/03639-01XE vs IDT72V263L7-5PF8
IDT72V263L39268PFGI FIFO, 8KX18, 5ns, Synchronous, CMOS, PQFP80 Renesas Electronics Corporation V62/03639-01XE vs IDT72V263L39268PFGI
72V263L7-5PFG FIFO, 8KX18, 5ns, Synchronous, CMOS, PQFP80 Renesas Electronics Corporation V62/03639-01XE vs 72V263L7-5PFG
72V263L7-5PFI TQFP-80, Tray Integrated Device Technology Inc V62/03639-01XE vs 72V263L7-5PFI
72V263L7-5PFG FIFO, 8KX18, 5ns, Synchronous, CMOS, PQFP80, GREEN, PLASTIC, TQFP-80 Integrated Device Technology Inc V62/03639-01XE vs 72V263L7-5PFG
IDT72V263L7-5PF FIFO, 8KX18, 5ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 Integrated Device Technology Inc V62/03639-01XE vs IDT72V263L7-5PF
SN74V263PZAEP Enhanced Product 8192 X 18 Synchronous Fifo Memory 80-LQFP -55 to 125 Texas Instruments V62/03639-01XE vs SN74V263PZAEP
IDT72V263L39268PFG FIFO, 8KX18, 5ns, Synchronous, CMOS, PQFP80 Renesas Electronics Corporation V62/03639-01XE vs IDT72V263L39268PFG
IDT72V263L7-5PFG FIFO, 8KX18, 5ns, Synchronous, CMOS, PQFP80 Renesas Electronics Corporation V62/03639-01XE vs IDT72V263L7-5PFG
SN74V263-7.5PZA 8KX18 OTHER FIFO, 5ns, PQFP80, TQFP-80 Texas Instruments V62/03639-01XE vs SN74V263-7.5PZA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V62/03639-01XE by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V62/03639-01XE by Texas Instruments

Select Manufacturer
Which Manufacturer of V62/03639-01XE would you like to use for your alert(s)?
  • Please alert me when V62/03639-01XE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V62/03639-01XE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V62/03639-01XE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V62/03639-01XE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V62/03639-01XE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V62/03639-01XE by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: