-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced product, fast transient response 1-A low-dropout voltage regular 20-HTSSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
101484S10XEB | Renesas Electronics Corporation | 4KX4 ECL I/O SRAM | |
100494S10XEB | Renesas Electronics Corporation | KX4 ECL I/O SRAM | |
100484S10XE | Renesas Electronics Corporation | 16KX4 ECL I/O SRAM |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-V62/03632-10XE
|
Mouser Electronics | LDO Voltage Regulators EP MICROPwr LDO Vltg REGULATOR RoHS: Compliant | 0 |
|
$4.0200 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V62/03632-10XE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
V62/03632-10XE
Texas Instruments
Enhanced product, fast transient response 1-A low-dropout voltage regular 20-HTSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP, TSSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 0.23 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Technology | PMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for V62/03632-10XE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V62/03632-10XE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS76801QPWPRQ1 | Texas Instruments | Check for Price | Automotive 1-A, 10-V, low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125 | V62/03632-10XE vs TPS76801QPWPRQ1 |
TPS76801QPWPRG4Q1 | Texas Instruments | Check for Price | Automotive 1-A, 10-V, low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125 | V62/03632-10XE vs TPS76801QPWPRG4Q1 |
TPS76801QPWP | Texas Instruments | Check for Price | 1-A, 10-V, low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125 | V62/03632-10XE vs TPS76801QPWP |
TPS76801QPWPRG4 | Texas Instruments | Check for Price | 1-A, 10-V, low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125 | V62/03632-10XE vs TPS76801QPWPRG4 |