Part Details for V614ME02 by Z-Communications Inc
Overview of V614ME02 by Z-Communications Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V614ME02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1273 |
|
RFQ | ||
|
Quest Components | 1018 |
|
$12.0000 / $18.0000 | Buy Now | |
|
Quest Components | 42 |
|
$17.7600 / $21.6000 | Buy Now |
Part Details for V614ME02
V614ME02 CAD Models
V614ME02 Part Data Attributes
|
V614ME02
Z-Communications Inc
Buy Now
Datasheet
|
Compare Parts:
V614ME02
Z-Communications Inc
Voltage Controlled Oscillator, 1860MHz Min, 2160MHz Max
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | Z-COMMUNICATIONS INC | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 8 V | |
Control Voltage-Min | 2 V | |
Modulation Sensitivity | 74 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Offset Frequency | 1 kHz | |
Operating Frequency-Max | 2160 MHz | |
Operating Frequency-Min | 1860 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 8.25 dBm | |
Phase Noise | -64 dBc/Hz | |
Physical Dimension | 12.7mm x 12.7mm x 5.588mm | |
Power Variation | 2.75 dB | |
Supply Voltage-Nom | 9 V | |
Surface Mount | YES |