V602649A
Description: Voltage Controlled Oscillator, 2600MHz Min, 5200MHz Max

Overview of V602649A by Herley New York

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for V602649A by Herley New York
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V602649A by Herley New York

V602649A
Herley New York
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HERLEY INDUSTRIES INC
Reach Compliance Code
unknown
Control Voltage-Max
20 V
Control Voltage-Min
Modulation Sensitivity
3 MHz/V
Mounting Feature
CHASSIS MOUNT
Offset Frequency
100 kHz
Operating Frequency-Max
5200 MHz
Operating Frequency-Min
2600 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-54 °C
Oscillator Type
VOLTAGE CONTROLLED OSCILLATOR
Output Power
10 dBm
Phase Noise
-95 dBc/Hz
Physical Dimension
45.5mm x 27.9mm x 11.4mm
Power Variation
2.5 dB
Supply Current-Max
150 mA
Supply Voltage-Max
15.5 V
Supply Voltage-Min
14.5 V
Supply Voltage-Nom
15 V
Surface Mount
NO
Want to compare parts?
  1. V602649A
    Herley New York
    Voltage Controlled Oscillator, 2600MHz Min, 5200MHz Max
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V602649A by Herley New York.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V602649A by Herley New York

Select Manufacturer
Which Manufacturer of V602649A would you like to use for your alert(s)?
  • Please alert me when V602649A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V602649A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V602649A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V602649A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V602649A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V602649A by Herley New York

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: