V5N103-M3/I
Description: Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, COMPATIBLE DO-220AA, DFN3820A, 2 PIN

Overview of V5N103-M3/I by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for V5N103-M3/I by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 80AK3688
Newark Schottky Rectifier, 100V, 5A, Dfn3820A Rohs Compliant: Yes |Vishay V5N103-M3/I RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $0.4660
  • 10 $0.4000
  • 25 $0.3620
  • 50 $0.3240
  • 100 $0.2860
$0.2860 / $0.4660 Buy Now
DISTI # V5N103-M3/I
Avnet Americas 5A, 100V, DFN3820A TRENCH SKY RECT. - Tape and Reel (Alt: V5N103-M3/I) RoHS: Not Compliant Min Qty: 14000 Package Multiple: 14000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 14,000 $0.1172
$0.1172 Buy Now
DISTI # 625-V5N103-M3/I
Mouser Electronics Schottky Diodes & Rectifiers 5A, 100V, DFN3820A TRENCH SKY RECT. 27122
  • 1 $0.4400
  • 10 $0.3740
  • 100 $0.2600
  • 500 $0.2030
  • 1,000 $0.1480
  • 2,500 $0.1400
  • 14,000 $0.1300
  • 28,000 $0.1230
$0.1230 / $0.4400 Buy Now
Future Electronics V5N103 Series 100 V 5 A SMT Trench MOS Barrier Schottky Rectifier - DFN3820A RoHS: Compliant pbFree: Yes Min Qty: 14000 Package Multiple: 14000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 14,000 $0.1230
$0.1230 Buy Now

CAD Models for V5N103-M3/I by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V5N103-M3/I by Vishay Intertechnologies

V5N103-M3/I
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
COMPATIBLE DO-220AA, DFN3820A, 2 PIN
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
FREE WHEELING DIODE, LOW POWER LOSS
Application
EFFICIENCY
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.71 V
JESD-30 Code
R-PDSO-N2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
100 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Output Current-Max
2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Rep Pk Reverse Voltage-Max
100 V
Reverse Current-Max
210 µA
Reverse Test Voltage
100 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Position
DUAL
Want to compare parts?
  1. V5N103-M3/I
    Vishay Intertechnologies
    Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, COMPATIBLE DO-220AA, DFN3820A, 2 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V5N103-M3/I by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V5N103-M3/I by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of V5N103-M3/I would you like to use for your alert(s)?
  • Please alert me when V5N103-M3/I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V5N103-M3/I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V5N103-M3/I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V5N103-M3/I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V5N103-M3/I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V5N103-M3/I by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: