V5A99DD25/25W
RCD Components Inc
Description: Array/Network Resistor, Divider, 1200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, SIP, ROHS COMPLIANT

Overview of V5A99DD25/25W by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Computing and Data Storage Aerospace and Defense Energy and Power Systems Electronic Manufacturing Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
FA2677-AL Coilcraft Inc SMPS Transformer, 25W
FA2901-AL Coilcraft Inc SMPS Transformer, 25W
FA2900-AL Coilcraft Inc SMPS Transformer, 25W

CAD Models for V5A99DD25/25W by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V5A99DD25/25W by RCD Components Inc

V5A99DD25/25W
RCD Components Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Package Description
SIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
First Element Resistance
900 Ω
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Network Type
DIVIDER
Number of Elements
5
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
9000000 Ω
Surface Mount
NO
Temperature Coefficient
25 ppm/°C
Temperature Coefficient Tracking
25 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
FLAT
Tolerance
0.5%
Working Voltage
1200 V
Want to compare parts?
  1. V5A99DD25/25W
    RCD Components Inc
    Array/Network Resistor, Divider, 1200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, SIP, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V5A99DD25/25W by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V5A99DD25/25W by RCD Components Inc

  • Please alert me when V5A99DD25/25W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V5A99DD25/25W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V5A99DD25/25W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V5A99DD25/25W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V5A99DD25/25W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V5A99DD25/25W by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: