Memory
V59C1G02168QBUP25A
ProMOS Technologies Inc
Description: DDR DRAM, 128MX16, 0.35ns, CMOS, PBGA84, GREEN, FBGA-84

Overview of V59C1G02168QBUP25A by ProMOS Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Renewable Energy Robotics and Drones

CAD Models for V59C1G02168QBUP25A by ProMOS Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V59C1G02168QBUP25A by ProMOS Technologies Inc

V59C1G02168QBUP25A
ProMOS Technologies Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PROMOS TECHNOLOGIES INC
Part Package Code
BGA
Package Description
LFBGA,
Pin Count
84
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.36
Access Mode
MULTI BANK PAGE BURST
Access Time-Max
0.35 ns
Additional Feature
AUTO/SELF REFRESH
JESD-30 Code
R-PBGA-B84
Length
13.5 mm
Memory Density
2147483648 bit
Memory IC Type
DDR DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
84
Number of Words
134217728 words
Number of Words Code
128000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
128MX16
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.4 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
1.9 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
10.5 mm
Want to compare parts?
  1. V59C1G02168QBUP25A
    ProMOS Technologies Inc
    DDR DRAM, 128MX16, 0.35ns, CMOS, PBGA84, GREEN, FBGA-84
    VS

Alternate Parts for V59C1G02168QBUP25A

This table gives cross-reference parts and alternative options found for V59C1G02168QBUP25A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V59C1G02168QBUP25A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT47H128M16PK-187EIT:C DDR DRAM, 128MX16, 0.35ns, CMOS, PBGA84, 9 X 12.50 MM, FBGA-84 Micron Technology Inc V59C1G02168QBUP25A vs MT47H128M16PK-187EIT:C
MT47H128M16RT-187EIT:C DDR DRAM, 128MX16, 0.35ns, CMOS, PBGA84, 9 X 12.50 MM, ROHS COMPLIANT, FBGA-84 Micron Technology Inc V59C1G02168QBUP25A vs MT47H128M16RT-187EIT:C
MT47H128M16PK-187E:C DDR DRAM, 128MX16, 0.35ns, CMOS, PBGA84, 9 X 12.50 MM, FBGA-84 Micron Technology Inc V59C1G02168QBUP25A vs MT47H128M16PK-187E:C
MT47H128M16RT-187E:A DDR DRAM, 128MX16, 0.35ns, CMOS, PBGA84, 9 X 12.5 M, ROHS COMPLIANT, FBGA-84 Micron Technology Inc V59C1G02168QBUP25A vs MT47H128M16RT-187E:A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V59C1G02168QBUP25A by ProMOS Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V59C1G02168QBUP25A by ProMOS Technologies Inc

Select Manufacturer
Which Manufacturer of V59C1G02168QBUP25A would you like to use for your alert(s)?
  • Please alert me when V59C1G02168QBUP25A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V59C1G02168QBUP25A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V59C1G02168QBUP25A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V59C1G02168QBUP25A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V59C1G02168QBUP25A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V59C1G02168QBUP25A by ProMOS Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: