Part Details for V59C1512404QDLP5 by ProMOS Technologies Inc
Overview of V59C1512404QDLP5 by ProMOS Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V59C1512404QDLP5
V59C1512404QDLP5 CAD Models
V59C1512404QDLP5 Part Data Attributes:
|
V59C1512404QDLP5
ProMOS Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
V59C1512404QDLP5
ProMOS Technologies Inc
DDR DRAM, 128MX4, CMOS, PBGA60, GREEN, MO-207, FBGA-60
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROMOS TECHNOLOGIES INC | |
Part Package Code | DSBGA | |
Package Description | TFBGA, | |
Pin Count | 60 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Mode | FOUR BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B60 | |
Length | 10.5 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | DDR DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 60 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 128MX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm |
Alternate Parts for V59C1512404QDLP5
This table gives cross-reference parts and alternative options found for V59C1512404QDLP5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V59C1512404QDLP5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V58C2512404SALJ4 | DDR DRAM, 128MX4, 0.7ns, CMOS, PBGA60, GREEN, MO-207, FBGA-60 | ProMOS Technologies Inc | V59C1512404QDLP5 vs V58C2512404SALJ4 |
V59C1512404QDLF25H | DDR DRAM, 128MX4, CMOS, PBGA60, ROHS COMPLIANT, MO-207, FBGA-60 | ProMOS Technologies Inc | V59C1512404QDLP5 vs V59C1512404QDLF25H |
MT46V128M4BN-75LIT | DDR DRAM, 128MX4, 0.75ns, CMOS, PBGA60, 10 X 12.50 MM, LEAD FREE, PLASTIC, FBGA-60 | Micron Technology Inc | V59C1512404QDLP5 vs MT46V128M4BN-75LIT |
MT47H128M4F6-25ELAT:D | DDR DRAM, 256MX4, 0.4ns, CMOS, PBGA60, 10 X 10 MM, FBGA-60 | Micron Technology Inc | V59C1512404QDLP5 vs MT47H128M4F6-25ELAT:D |
MT47H128M4GB-37EIT:B | DDR DRAM, 128MX4, 0.5ns, CMOS, PBGA60, 12 X 10 MM, FBGA-60 | Micron Technology Inc | V59C1512404QDLP5 vs MT47H128M4GB-37EIT:B |
K4T51043QB-GLCC0 | DDR DRAM, 128MX4, 0.6ns, CMOS, PBGA60, FBGA-60 | Samsung Semiconductor | V59C1512404QDLP5 vs K4T51043QB-GLCC0 |
MT46V128M4FN-75L | DDR DRAM, 128MX4, 0.75ns, CMOS, PBGA60, 10 X 12.50 MM, PLASTIC, FBGA-60 | Micron Technology Inc | V59C1512404QDLP5 vs MT46V128M4FN-75L |
MT47H128M4JN-25LAT:F | DDR DRAM, 128MX4, 0.4ns, CMOS, PBGA60, 8 X 10 MM, FBGA-60 | Micron Technology Inc | V59C1512404QDLP5 vs MT47H128M4JN-25LAT:F |
V59C1512404QDUF19AH | DDR DRAM, 128MX4, CMOS, PBGA60, ROHS COMPLIANT, MO-207, FBGA-60 | ProMOS Technologies Inc | V59C1512404QDLP5 vs V59C1512404QDUF19AH |
MT47H128M4F6-3ELAT:D | DDR DRAM, 256MX4, 0.45ns, CMOS, PBGA60, 10 X 10 MM, FBGA-60 | Micron Technology Inc | V59C1512404QDLP5 vs MT47H128M4F6-3ELAT:D |