Part Details for V59C1512164QDUF3 by ProMOS Technologies Inc
Overview of V59C1512164QDUF3 by ProMOS Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V59C1512164QDUF3
V59C1512164QDUF3 CAD Models
V59C1512164QDUF3 Part Data Attributes
|
V59C1512164QDUF3
ProMOS Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
V59C1512164QDUF3
ProMOS Technologies Inc
DDR DRAM, 32MX16, CMOS, PBGA84, ROHS COMPLIANT, MO-207, FBGA-84
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROMOS TECHNOLOGIES INC | |
Part Package Code | DSBGA | |
Package Description | TFBGA, | |
Pin Count | 84 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Mode | FOUR BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B84 | |
Length | 10.5 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | DDR DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 84 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 32MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |
Alternate Parts for V59C1512164QDUF3
This table gives cross-reference parts and alternative options found for V59C1512164QDUF3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V59C1512164QDUF3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V59C1512164QDUJ19A | DDR DRAM, 32MX16, CMOS, PBGA84, GREEN, MO-207, FBGA-84 | ProMOS Technologies Inc | V59C1512164QDUF3 vs V59C1512164QDUJ19A |
V59C1512164QCF25A | 32MX16 DDR DRAM, 0.4ns, PBGA84, ROHS COMPLIANT, MO-207, FBGA-84 | ProMOS Technologies Inc | V59C1512164QDUF3 vs V59C1512164QCF25A |
MT47H32M16HW-5E:F | Cache DRAM Module, 32MX16, 0.6ns, CMOS, PBGA84 | Micron Technology Inc | V59C1512164QDUF3 vs MT47H32M16HW-5E:F |
HYB18TC512160AF-5 | DDR DRAM, 32MX16, 0.6ns, CMOS, PBGA84, ROHS COMPLIANT, PLASTIC, TFBGA-84 | Infineon Technologies AG | V59C1512164QDUF3 vs HYB18TC512160AF-5 |
V59C1512164QCLF-19 | DDR DRAM, 32MX16, CMOS, PBGA84, ROHS COMPLIANT, MO-207, FBGA-84 | ProMOS Technologies Inc | V59C1512164QDUF3 vs V59C1512164QCLF-19 |
K4T51163QI-HCLF8 | DDR DRAM, 32MX16, 0.35ns, CMOS, PBGA84, HALOGEN FREE AND ROHS COMPLIANT, FBGA-84 | Samsung Semiconductor | V59C1512164QDUF3 vs K4T51163QI-HCLF8 |
HYB18TC512160CF-5 | DDR DRAM, 32MX16, 0.6ns, CMOS, PBGA84, GREEN, PLASTIC, TFBGA-84 | Qimonda AG | V59C1512164QDUF3 vs HYB18TC512160CF-5 |
MT47H32M16CC-37VL:B | DDR DRAM, 32MX16, 0.5ns, CMOS, PBGA84, 12 X 12.50 MM, LEAD FREE, FBGA-84 | Micron Technology Inc | V59C1512164QDUF3 vs MT47H32M16CC-37VL:B |
HYB18T512161BF-22 | DDR DRAM, 32MX16, 0.45ns, CMOS, PBGA84, ROHS COMPLIANT, PLASTIC, TFBGA-84 | Qimonda AG | V59C1512164QDUF3 vs HYB18T512161BF-22 |
HYB18T512161BF-33 | DDR DRAM, 32MX16, 0.6ns, CMOS, PBGA84, ROHS COMPLIANT, PLASTIC, TFBGA-84 | Infineon Technologies AG | V59C1512164QDUF3 vs HYB18T512161BF-33 |