Part Details for V59C1256164QILJ25AH by ProMOS Technologies Inc
Overview of V59C1256164QILJ25AH by ProMOS Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Entertainment and Gaming
Part Details for V59C1256164QILJ25AH
V59C1256164QILJ25AH CAD Models
V59C1256164QILJ25AH Part Data Attributes
|
V59C1256164QILJ25AH
ProMOS Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
V59C1256164QILJ25AH
ProMOS Technologies Inc
DDR DRAM, 16MX16, 0.4ns, CMOS, PBGA60, GREEN, MO-207, FBGA-60
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROMOS TECHNOLOGIES INC | |
Part Package Code | DSBGA | |
Package Description | TFBGA, | |
Pin Count | 60 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B60 | |
Length | 12.5 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | DDR DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 60 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for V59C1256164QILJ25AH
This table gives cross-reference parts and alternative options found for V59C1256164QILJ25AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V59C1256164QILJ25AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V59C1256164QIUJ25AE | DDR DRAM, 16MX16, 0.4ns, CMOS, GREEN, MO-207, FBGA-60 | ProMOS Technologies Inc | V59C1256164QILJ25AH vs V59C1256164QIUJ25AE |
V59C1256164QILJ25 | DDR DRAM, 16MX16, 0.4ns, CMOS, PBGA60, GREEN, MO-207, FBGA-60 | ProMOS Technologies Inc | V59C1256164QILJ25AH vs V59C1256164QILJ25 |
V59C1256164QILJ25I | DDR DRAM, 16MX16, 0.4ns, CMOS, PBGA60, GREEN, MO-207, FBGA-60 | ProMOS Technologies Inc | V59C1256164QILJ25AH vs V59C1256164QILJ25I |
V59C1256164QILJ25E | DDR DRAM, 16MX16, 0.4ns, CMOS, GREEN, MO-207, FBGA-60 | ProMOS Technologies Inc | V59C1256164QILJ25AH vs V59C1256164QILJ25E |
V59C1256164QILJ25AE | DDR DRAM, 16MX16, 0.4ns, CMOS, GREEN, MO-207, FBGA-60 | ProMOS Technologies Inc | V59C1256164QILJ25AH vs V59C1256164QILJ25AE |
V59C1256164QIUJ25E | DDR DRAM, 16MX16, 0.4ns, CMOS, GREEN, MO-207, FBGA-60 | ProMOS Technologies Inc | V59C1256164QILJ25AH vs V59C1256164QIUJ25E |
V59C1256164QILJ25A | DDR DRAM, 16MX16, 0.4ns, CMOS, PBGA60, GREEN, MO-207, FBGA-60 | ProMOS Technologies Inc | V59C1256164QILJ25AH vs V59C1256164QILJ25A |
V59C1256164QILJ25AI | DDR DRAM, 16MX16, 0.4ns, CMOS, PBGA60, GREEN, MO-207, FBGA-60 | ProMOS Technologies Inc | V59C1256164QILJ25AH vs V59C1256164QILJ25AI |
V59C1256164QIUJ25A | DDR DRAM, 16MX16, 0.4ns, CMOS, PBGA60, GREEN, MO-207, FBGA-60 | ProMOS Technologies Inc | V59C1256164QILJ25AH vs V59C1256164QIUJ25A |
V59C1256164QIUJ25 | DDR DRAM, 16MX16, 0.4ns, CMOS, PBGA60, GREEN, MO-207, FBGA-60 | ProMOS Technologies Inc | V59C1256164QILJ25AH vs V59C1256164QIUJ25 |